Ceramic Antennas

Results: 408
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Pulse Electronics Antennas ISM Ceramic Antenna
1,279On Order
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 863 MHz 870 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 2.2 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape
Mikroe Antennas GPS Active Embedded Antenna
6On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.59542 GHz GPS Patch Ceramic 4 dBic 8 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.59542 GHz 18 mm 18 mm 4 mm 10 cm RF1.13
Walsin Antennas 2450+/-50MHz 2.5GHz Fc 2dBi
2,449Expected 26/8/2026
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel
Taoglas Antennas DSGP.1575.15.4.A.02 15x15x4mm GPS L1 & Galileo E1 Ceramic Patch
331Expected 8/9/2026
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 2.6 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Telematics, Vehicle Tracking/Fleet Management System, Wearable, Navigation 15 mm 15 mm 4 mm DSGP157515 Reel, Cut Tape, MouseReel
Taoglas Antennas ISPC.86A 868MHz 5dBi Ceramic Patch Antenna, 92mm RG-178 49.5*49.5*7.5mm 95In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 865 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Patch Ceramic 4.63 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector MMCX Male 868 MHz ISM Application 47.5 mm 47.5 mm 6.5 mm RG178 Tray
Walsin RFECA3216060A1T
Walsin Antennas SMD Antenna
4,029On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 50 Ohms 2:1 3 W 1 Band PCB Mount SMD/SMT 2.442 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 0.6 mm RFCFA
Johanson Technology Antennas SMALL AREA 2.4G ANT T&R
28,000On Order
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi, 802.11, WLAN, IoT Chip Ceramic - 0.5 dB 8 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.44 GHz 1.6 mm 0.8 mm 0.4 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ
8,000Expected 9/11/2026
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 2.6 mm AT Reel, Cut Tape

Johanson Technology Antennas ANTENNA CHIP 2.4GHZ
9,980Expected 5/10/2026
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
KYOCERA AVX Antennas Glonass 25x25x4.5mm Ceramic Patch 20,050Factory Stock Available
Min.: 800
Mult.: 50

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.593 GHz 1.61 GHz GLONASS Patch Ceramic 50 Ohms 1 Band Adhesive Mount Pin 1.602 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 4.5 mm 1002429 Waffle
Johanson Technology 2450AD18A6050001E
Johanson Technology Antennas WIFI 2.4 6E DUAL BND T&R
6,000Expected 30/10/2026
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Chip Ceramic 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz AD Reel, Cut Tape
Johanson Technology 2450AT18D0100002E
Johanson Technology Antennas 2.45GHZ ANT AEC-Q200
5,039Expected 21/9/2026
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP DUAL 2.4/ 5 GHZ
1,000Expected 2/9/2026
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth 802.11, Dual WiFi, WLAN IoT Chip Ceramic - 3.5 dBi, - 2.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.4 GHz High Frequency Solutions 1.6 mm 0.8 mm 0.4 mm AD Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 42 10 3mm, IFA, 4G*1,RoHS&REACH Compliant
1,871Expected 8/9/2026
Min.: 1
Mult.: 1
: 1,100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Chip Ceramic 3 dBi 50 Ohms 3 - 20 C + 80 C 2 Band PCB Mount SMD/SMT 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 42 mm 10 mm 3 mm Reel, Cut Tape
Johanson Technology 3600AT43A0400001E
Johanson Technology Antennas 3.6 GHz ANTENNA
1,800Expected 2/10/2026
Min.: 1
Mult.: 1
: 2,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna 3.4 GHz 3.8 GHz 5G, Cellular (NIoT, LTE), n78 IoT Chip Ceramic 1.6 GHz 400 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 3.6 GHz 6 mm 2 mm 1.2 mm AT Reel, Cut Tape
Antenova Antennas 924-960MHz and 1710-2170MHz Non-Stocked Lead-Time 8 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz GSM, GPRS, EDGE, CDMA, UMTS Chip Ceramic 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Mobile Phones, Femto, Pico Base Stations, Tracker Devices, M2M, Remote Monitoring 27 mm 8 mm 3.2 mm Calvus Reel
Antenova Antennas 2.4-2.5GHz 802.11a/b/g/n Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
Maxtena Antennas Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Embedded 1.57542 GHz GPS Patch Ceramic - 4.5 dBic 50 Ohms 2.0 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHFI 1.57542 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 12 mm 12 mm 6 mm 1.13 mm Coax Bulk
Siretta Antennas GSM/GPRS/3G penta band PIFA embedded antenna (ANTH6000J0100AB3) Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Chip Ceramic 0.67 dBi, 1.56 dBi, 5.25 dBi, 5 dBi, 5.52 dBi 50 Ohms 3 - 35 C + 85 C 5 Band PCB Mount SMD/SMT GSM, GPRS, 3G 24 mm 5.5 mm 4.4 mm
Siretta Antennas 15X15MM GPS INTERNAL ACTIVE ANTENNA 27DBi GAIN 100mm 1.13mm COAX IPEX CONNECTOR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574397 GHz 1.576443 GHz GPS Ceramic 27 dBi 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount IPEX IPEX 1.57542 GHz GPS 15 mm 15 mm 7.45 mm 1.13 mm Coax

Siretta Antennas 5G/4G SMALL PCB EMBEDDED ANTENNA 100MM CABLE AND I-PEX MHF1 CONNECTOR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM, RFID Patch Ceramic 2 dBi 50 Ohms 2.0:1 10 W - 30 C + 75 C 2 Band PCB Mount Connector U.FL 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications 35 mm 6 mm 0.5 mm 100 mm RF1.13 Bulk
Tallysman Antennas TW3867 Embedded Dual Band GNSS MCX right angle male connector 0150mm cable Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.2276 GHz 1.57542 GHz GPS, QZSS, GLONASS, IRNSS, BEIDOU, Galileo Patch Ceramic 28 dB 50 Ohms 1.5:1 - 40 C + 85 C Dual Feed 2 Band Screw Connector RA-MCX Male 1.248 GHz 60 mm 60 mm 0.75 mm Coaxial Bulk
KYOCERA AVX Antennas GPS 25x25x4.5mm Cera mic Patch Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz GPS Patch Ceramic 5.3 dBic 50 Ohms - 40 C + 85 C 1 Band PCB Mount Pin 1.575 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 4.5 mm 1001039 Waffle
KYOCERA AVX Antennas Cellular/LPWA PCB (m irror version) Non-Stocked Lead-Time 9 Weeks
Min.: 5,600
Mult.: 1,120
: 1,120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Chip Ceramic 0.7 dBi 50 Ohms 2.5:1, 2.7:1 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 35 mm 9 mm 3.2 mm 9000154 Reel
Pulse Electronics Antennas 4W 140MHz/470MHz PENTA-BAND Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 100

Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Chip Ceramic 2.91 dBi 140 MHz, 470 MHz 50 Ohms 2.8, 3.5 4 W - 40 C + 105 C 4 Band PCB Mount SMD/SMT 868 MHz, 900 MHz, 915 MHz, 1.94 GHz Global Cellular Network Devices, M2M Module, Telematics 35 mm 5 mm 6 mm ANT3505 Tray