Bulk Antennas

Results: 4,886
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Pulse Electronics Antennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip 10In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 740 MHz 960 MHz WiFi 2 dBi 50 Ohms 3:1 Direct Mount SMA 193.1 mm 52.5 mm 63.8 mm LMR-195, RG-174 SKF Bulk

2J Antennas Antennas STELLAR 8IN1 5GNR/4G/3G/2G WIFI6 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4x 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 2.4 GHz/5 GHz/6 GHz 50 Ohms 25 W - 40 C + 85 C 7 Band Magnetic Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 198 mm 127 mm 51 mm IP67, IP69 D302,LL100 STELLAR Bulk

2J Antennas Antennas STELLAR 9IN1 5GNR/4G/3G/2G ADHES 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Straight 2.3 dBi, 2.5 dBi, 5.1 dBi 50 Ohms 1.9:1, 1.4:1, 1.8:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 83 mm 35 mm 13.3 mm IP67, IP69 LMR100 STELLAR Bulk

2J Antennas Antennas ROOF 8IN1 5GNR/4G/3G/2G MIMO WIF 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4x 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 199 mm 167 mm 53 mm IP67, IP69 D302 Bulk

2J Antennas Antennas ROOF 7IN1 5GNR/4G/3G/2G WIFI6 GN 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 7 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 199 mm 167 mm 54 mm IP67, IP69 Bulk
2J Antennas Antennas BRICK 5GNR/4GLTE/3G/2G HIGH-PERF 994In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 2.2 dBi, 2.7 dBi, 3.1 dBi 50 Ohms 2:1, 3.1:1, 3.5:1 25 W - 40 C + 105 C 4 Band SMD/SMT 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 40 mm 8 mm 3 mm Bulk
Taoglas Antennas 7in1 with additional 2x 5G/4G, DAB, 2 x Wi-FiA , 2 x GNSS, 1 AM/FM WB with FAKRA 22In Stock
Min.: 1
Mult.: 1

Vehicle Antennas FAKRA Connector 1.57 GHz 1.6 GHz Cellular GPS, GLONASS 1.1 dBi, 1.5 dBi, 4.4 dBi 50 Ohms 2.4, 2.6, 2.8, 3.3, 4.1 10 W - 40 C + 85 C 3 Band Connector FAKRA 1.561 GHz, 1.57542 GHz, 1.603 GHz 90 mm 80 mm 60 mm IP67 RG-178 Bulk
Taoglas Antennas MagmaX2 GPS L1/L2 Mag Mount Antenna 3000mm RG-174 SMA(M)ST 104In Stock
100On Order
Min.: 1
Mult.: 1

Outdoor Antennas Multiband Antenna 1.217 GHz 1.61 GHz GPS, GNSS Patch 26.8 dB, 27.32 dB, 28 dB, 28.03 dB 50 Ohms 2:1, 3:1, 4:1 - 40 C + 85 C 4 Band Magnetic Mount SMA (Male) 1.227 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz 52.4 mm 49.8 mm 17.1 mm IP67 RG-174 Bulk
Taoglas Antennas MagmaX2 Active GPS L1/L5 Mag Mount Antenna 3000mm RG-174 SMA(M)ST 78In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Multiband Antenna GPS, GNSS Patch 28.12 dB, 28.58 dB, 28.82 dB, 29.67 dB 50 Ohms 3:1, 4:1 - 40 C + 85 C 4 Band Magnetic Mount Cable SMA (Male) 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz 52.4 mm 49.8 mm 17.1 mm IP67 RG-174 Bulk
Taoglas Antennas Adhesive Mount, Low Profile, Single Stage LNA GNSS Antenna 3m RG-174 with SMA(M) 31In Stock
Min.: 1
Mult.: 1

Outdoor Antennas GNSS Antenna 1.559 GHz 1.61 GHz GPS, GLONASS 2.8 dB, 3.11 dB, 3.52 dB 50 Ohms 2:1 - 40 C + 85 C 3 Band Adhesive Mount SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz 35.7 mm 35.7 mm 15 mm IP67 RG-174 Bulk
Taoglas Antennas Magnetic/Adhesive Mount, Low Profile, Dual Stage LNA GNSS Antenna 3m RG-174 with SMA(M) 72In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Dual Stage Antenna 1.565 GHz 1.61 GHz GPS, GLONASS Patch 3.52 dB 50 Ohms 2:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA (Male) 1.561 GHz, 1.57542 GHz, 1.600995 GHz 35.7 mm 35.7 mm 15 mm IP67 RG-174 Bulk
Taoglas Antennas GNSS L1/L2/L5 External Magnetic Mount Antenna with 1500mm RG-174 and SMA(M)ST 58In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Multi Band Antenna 1.17645 GHz 1.603 GHz GPS, Glonass Patch 30 dB 50 Ohms 1.5:1, 2:1 - 40 C + 85 C 5 Band Magnetic Mount Connector SMA (Male) 67.2 mm 63.2 mm 26.5 mm IP67 RG-174 Bulk
Taoglas Antennas GNSS L1/L5 Active Patch 2 Stage LNA 35*35*4mm 100mm 1.37 I-PEX MHFI(U.FL) 74In Stock
Min.: 1
Mult.: 1

PCB Antennas Directional Antenna 1.166 GHz 1.61 GHz GPS, GNSS Patch - 2.61 dBi, - 2.83 dBi, - 3.8 dBi, - 5.41 dBi 50 Ohms 1:1, 2:1 - 40 C + 85 C 4 Band PCB Mount U.FL 70 mm 70 mm 9.3 mm 1.37 mm Coax Bulk
Taoglas Antennas Embedded Active Antenna for GNSS L1/L2/L5 L-Band with 100mm RG-174 & SMA(M) 61In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Multiband Antenna GPS, GLONASS 25 dBic, 25.3 dBic, 25.9 dBic, 26.2 dBic, 27.1 dBic, 27.2 dBic, 27.3 dBic 50 Ohms 1:1 - 40 C + 85 C 9 Band Panel Mount Screw SMA (Male) 1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.278 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 44 mm RG-174 Bulk
Taoglas Antennas 2.4GHz 7dBi Panel Antenna 300mm ULA-198 Pigtail with N Type Male Connector 122*122*47mm 88In Stock
112On Order
Min.: 1
Mult.: 1

Outdoor Antennas Panel Antenna 2.4 GHz 2.5 GHz 7.05 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount N Type 210 mm 210 mm 74 mm IP65 RG-58 Bulk
Taoglas Antennas 2.4GHz 12dBi Panel Antenna 300mm ULA-198 Pigtail with N Type Male Connector 210*210*73mm 71In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Panel Antenna 2.4 GHz 2.5 GHz 11.81 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount N Type 210 mm 210 mm 74 mm RG-58 Bulk
Taoglas Antennas 868MHz 6dBi Panel Antenna 300mm RG-58 Pigtail with N Type Male Connector 190*190*25mm 97In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 862 MHz 874 MHz Square 7.12 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount N Type 190 mm 190 mm 25 mm IP67 RG-58 Bulk
Taoglas Antennas 915MHz 7dBi Panel Antenna 300mm RG-58 Pigtail with N Type Male Connector 190*190*25mm 86In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 902 MHz 928 MHz Square 7.98 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount N Type 190 mm 190 mm 25 mm IP67 RG-58 Bulk
Taoglas Antennas Wideband Cellular 90x15mm Flex PCB Antenna (617-6000MHz) with end feed Black 150mm 1.37 Cable and I-PEX MHF1 935In Stock
Min.: 1
Mult.: 1

PCB Antennas Cellular 617 MHz 5.925 GHz 0.5 dBi, - 0.77 dBi, - 1.83 dBi, 3 dBi, 4.1 dBi, 6.05 dBi, 6.32 dBi 50 Ohms 2 W - 40 C + 85 C 8 Band PCB Mount IPEX MHF1 90 mm 15 mm 0.24 mm 1.37 mm Coax Bulk
Taoglas Antennas White SynergyX 9in1 Multiband GNSS 350mm RG174 SMA(M):4*5G/4G 150-250mm SMA(M):4*WiFi 250-325mm RP-SMA(M) 8In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw SMA SMA, RP-SMA 67 mm IP67 RG-174 Synergy X Bulk
Taoglas Antennas White SynergyXR 9in1 GNSS 350mm RG174 SMA(M):4*5G/4G 150-225mm SMA(M):4*WiFi 250-325mm RP-SMA(M) 8In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw SMA SMA 67 mm IP67 Synergy XR Bulk
Taoglas Antennas Olympian III 3in1 Screw Mount 1M GNSS RG-174 SMA(M) & 2*5G/4G TGC-1.5DS SMA(M) 26In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 6.01 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw SMA SMA Male 70 mm IP67 RG-174 Olympian III Bulk
Taoglas Antennas Olympian III 3in1 White Screw Mount 1M GNSS RG-174 SMA(M) & 2*5G/4G TGC-1.5DS SMA(M) 25In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 6.01 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw SMA SMA Male 70 mm IP67 RG-174 Olympian III Bulk
Taoglas Antennas Olympian III 3in1 Screw Mount 1M 2*5G/4G TGC-1.5DS SMA(M) & WiFi Tri-band RG-174 RP-SMA(M) 48In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 6.01 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw SMA SMA Male, RP-SMA Male 70 mm IP67 RG-174, TGC-1.5DS Olympian III Bulk
Taoglas Antennas 2in1 Magnet Mount GPS/GLONASS 2m RG-174 SMA(M) 4G LTE/Cellular with 2m RG-174 SMA(M) 80In Stock
Min.: 1
Mult.: 1

Indoor Antennas High Performance GPS, GLONASS 29.8 dB, 31.2 dB, 31.7 dB 50 Ohms 3:1 2 W - 40 C + 85 C 3 Band Magnetic Mount SMA SMA (Male) 1.561 GHz, 1.57542 GHz, 1.603 GHz IP67 RG-174 Bulk