- 35 C Antennas

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Ezurio Antennas Mini Nanoblade Flex (2.4 & 5GHz),MHF1, 100MM Non-Stocked Lead-Time 12 Weeks
Min.: 1,600
Mult.: 200
PCB Antennas Mini NanoBlade Flex Antenna 2.4 GHz 5.875 GHz Blade 2.8 dBi, 3.4 dBi 50 Ohms 2:1 - 35 C + 85 C 2 Band PCB Mount Solder MHF1 0.1 mm Mini NanoBlade Flex Bulk
Siretta Antennas GSM/GPRS/3G penta band PIFA embedded antenna (ANTH6000J0100AB3) Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Chip Ceramic 0.67 dBi, 1.56 dBi, 5.25 dBi, 5 dBi, 5.52 dBi 50 Ohms 3 - 35 C + 85 C 5 Band PCB Mount SMD/SMT GSM, GPRS, 3G 24 mm 5.5 mm 4.4 mm
Amphenol Procom Antennas CXL 70-1LW/l Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 380 MHz 430 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 200 W - 35 C + 70 C Dipole Mast Mount 405 MHz Marine 680 mm IP66
TE Connectivity Antennas Omni,Dband,518CM,RSM AM Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.925 GHz Bluetooth 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Dome 3.5 dBi 50 Ohms 1.4:1, 1.4:1 10 W - 35 C + 75 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.412 GHz FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit 127 mm IP67 17 ft LMR195M x 4
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Chip 6.4 dBi 50 Ohms 3.5 - 35 C + 85 C 5 Band PCB Mount SMD/SMT 24 mm 5.5 mm 4.4 mm ACAJ Reel