ABRACON Antennas

Results: 411
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas 2-in-1 ( Wi-Fi + GPS) Screw-Mount Puck ANT, 3M RG178, SMA (M), IP67
100Expected 3/9/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Active Antenna 1.57442 GHz 5.825 GHz Bluetooth GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Module Round 2 dBi, 20 dBi 50 Ohms 1.5, 2.5 10 W - 40 C + 85 C 3 Band Screw Connector SMA Male 2.44 GHz, 5.31 GHz M2M, Telematics, Commercial Vehicles, Fleet Managmenet, Remote Technology/Monitoring 14.5 mm 53 mm IP67 3 M RG178 AEAC Bulk
ABRACON Antennas External Antennas Whip Connector Mount SMA Male
199Expected 11/9/2026
Min.: 1
Mult.: 1

Bulk
ABRACON Antennas RF ANT 2.4GHZ CHIP SOLDER SMD
900Expected 6/11/2026
Min.: 1
Mult.: 1
: 1,800

PCB Antennas Helix Chip Antenna 2.4 GHz 2.5 GHz Chip 4 dBi 50 Ohms 4.3:1 2 W - 40 C + 85 C PCB Mount SMD/SMT 3 mm 3 mm 4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas 4G LTE Connector-Mount Dipole Whip ANT, Swivel SMA (M)
96Expected 2/9/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.655 GHz 2G/3G/4G, Cellular (NBIoT, LTE) IoT Whip Tilt/Swivel 3 dBi 50 Ohms 3 10 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 829 MHz, 2.1875 GHz Gateways, Set Top Boxes, Security 198 mm AEAC Bulk
ABRACON Antennas 4G LTE Adhesive Blade ANT, 5.8mm Thickness, 3M RG174, SMA (M), IP66
199Expected 4/9/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.655 GHz 4G, LTE, GSM, DCS, PCS, UMTS IoT Whip I-Bar 2 dBi 50 Ohms 2 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 830 MHz, 2.182 GHz M2M, Remote Technology/Monitoring, POS Terminals 115.6 mm 21.7 mm 5.8 mm RG174 AEAC Bulk
ABRACON Antennas External Active ANTENNA GNSS, SMA, IP67, Magnetic Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 28 dB 50 Ohms 2 - 40 C + 85 C Patch Magnetic Mount Connector SMA-Male 49 mm 37.5 mm 17 mm IP67 RG-174 AANE-AP Bulk
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON Antennas External Antennas Whip Non-Stocked Lead-Time 10 Weeks
Min.: 240
Mult.: 240

Bulk
ABRACON Antennas External Antennas Whip Non-Stocked Lead-Time 10 Weeks
Min.: 240
Mult.: 240

Bulk
ABRACON Antennas External Antennas Whip Non-Stocked Lead-Time 10 Weeks
Min.: 240
Mult.: 240

Bulk
ABRACON Antennas Full-Band Embedded GNSS Helix Antenna with the Lowest Profile Lead-Time 10 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 3.3 dBic, 33 dB 50 Ohms 2 - 40 C + 85 C Screw Connector I-PEX MHF1 1.37 mm Coax Bulk
ABRACON Antennas High Precision GNSS Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 5 dBic, 36 dB 50 Ohms 2 - 40 C + 85 C Through Hole Connector MMCX-Male M2M, Remote Technology Monitoring AANI-AP Bulk
ABRACON Antennas Tri-band Wi-Fi6E/7 Chip Antenna Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3,000

PCB Antennas 5.92 GHz 7.12 GHz Bluetooth WiFi Chip 4.8 dBi 50 Ohms 2.3:1 - 40 C + 95 C 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas 868/915MHz FPC ANT ISM/LoRa Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 863 MHz 928 MHz - 0.8 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 2 Band Adhesive Mount Connetor MHF1 38 mm 10 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas FPC ANT 5G/4G + GNSS Combo Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 50

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 698 MHz 5.925 GHz Cellular 5.7 dBi 50 Ohms 3.3:1 5 W - 40 C + 85 C 4 Band Adhesive Mount Connetor IPEX-I 119 mm 19 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas 2.4/5/6GHZ MHF4 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Bulk
ABRACON Antennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 300
Mult.: 50

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 3.6 dBi 50 Ohms 2.0 - 40 C + 85 C 3 Band Adhesive Mount u.FL/IPEX-1/MHF1 5.55 GHz WiFi/WLAN coverage 15.5 mm 6.5 mm 0.2 mm AANI-FB Bulk
ABRACON Antennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 300
Mult.: 50

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 3.6 dBi 50 Ohms 2.0 - 40 C + 85 C 3 Band Adhesive Mount w.FL/IPEX-4/MHF4 5.55 GHz WiFi/WLAN coverage 15.5 mm 6.5 mm 0.2 mm AANI-FB Bulk
ABRACON Antennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 300
Mult.: 50

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 3.6 dBi 50 Ohms 2.0 - 40 C + 85 C 3 Band Adhesive Mount u.FL/IPEX-1/MHF1 5.55 GHz WiFi/WLAN coverage 15.5 mm 6.5 mm 0.2 mm AANI-FB Bulk
ABRACON Antennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 3.6 dBi 50 Ohms 2.0 - 40 C + 85 C 3 Band Adhesive Mount w.FL/IPEX-4/MHF4 5.55 GHz WiFi/WLAN coverage 15.5 mm 6.5 mm 0.2 mm AANI-FB Bulk
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Chip 6.4 dBi 50 Ohms 3.5 - 35 C + 85 C 5 Band PCB Mount SMD/SMT 24 mm 5.5 mm 4.4 mm ACAJ Reel