57273-1

Knowles Johanson Manufacturing
843-57273-1
57273-1

Mfr.:

Description:
Trimmer/Variable Capacitors GIGA-TRIM ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
REACH - SVHC:
0.8 pF to 8 pF
500 V
SMD/SMT
8.38 mm (0.33 in)
Trimmer Capacitor
3.81 mm
- 65 C
+ 125 C
Giga-Trim
Bulk
Brand: Knowles Johanson Manufacturing
Product: Trimmer Capacitors - Zirconia Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 2000
Factory Pack Quantity: 20
Subcategory: Capacitors
Test Frequency: 250 MHz
Tradename: Giga-Trim
Voltage Rating DC: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532300000
CAHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
TARIC:
8532300000
MXHTS:
8532300500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Giga-Trim® Capacitors

Johanson Manufacturing / Knowles Giga-Trim® Capacitors are tiny trimmer capacitors with a 500VDC working voltage and an insulation resistance of more than 106MΩ. These capacitors provide a convenient technique for fine RF and microwave circuits by eliminating abrasive trimming, interchange of fixed capacitors, and cut and try adjustment techniques. The Giga-Trim® capacitors can handle excessive tuning, soldering heat, and rough handling. These capacitors feature a patented self-locking constant torque drive mechanism that eliminates the need for external bushing slots offering significant performance improvements. Typical applications include RF amplifiers, impedance matching, and crystal trimming.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$65.70 $65.70
$52.56 $525.60
$49.90 $2,994.00
$48.92 $4,892.00
500 Quote