TNR Varistors

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 745VDC 910V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SV MOVs Radial 910 V 1.5 kV 10 mm 195 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 895VDC 1100V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 3.5 kA 110 J 105 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 980VDC 1200V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 720 VAC 980 VDC 1.2 kV 1.95 kV 10 mm 3.5 kA 120 J 95 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 980VDC 1200V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 720 VAC 980 VDC 1.2 kV 1.95 kV 10 mm 3.5 kA 120 J 95 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 12VDC 15V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 10 mm 1 kA 2 J 9.6 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 125VDC 150V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 10 mm 3.5 kA 18 J 1.3 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 1220VDC 1500V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 860 VAC 1.22 kVDC 1.5 kV 2.44 kV 10 mm 3.5 kA 150 J 85 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 145VDC 180V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 300 V 10 mm 3.5 kA 22 J 900 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 1465VDC 1800V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 13.5 mm 3.5 kA 183 J 70 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 18VDC 22V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 1 kA 2.6 J 7 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 30 J 400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 22VDC 27V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 1 kA 3.2 J 6 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 4 J 5 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 270VDC 330V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 10 mm 3.5 kA 42 J 300 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 300VDC 360V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 3.5 kA 45 J 280 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 505VDC 620V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 67 J 180 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 10 mm 1 kA 8.2 J 3.2 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 615VDC 750V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 3.5 kA 70 J 150 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 615VDC 750V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 65 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 70 J 150 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 65VDC 82V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 745VDC 910V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 90 J 125 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 745VDC 910V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs Bulk
Chemi-Con Varistors 825VDC 1000V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SV MOVs Radial 1 kV 1.65 kV 12 mm 180 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 350VDC 430V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 430 V 710 V 12 mm 375 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 470 V 775 V 12 mm 345 pF - 55 C + 125 C Ammo Pack