20D Series Varistors

Results: 1,013
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2.7 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2.7 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2.7 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 2.7 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 1600V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 20 mm 6.5 kA 606 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 1600V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 20 mm 10 kA 896 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 1600V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 20 mm 10 kA 896 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 3KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 3KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400
: 400

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 105 C Reel