14D Series Varistors

Results: 1,089
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 1200V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 4.5 kA 232 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 150

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 4.5 kA 232 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 4.5 kA 232 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 4.5 kA 232 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 4.5 kA 232 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 150

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 150

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1400V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 150

14D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 14 mm 4.5 kA 238 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 1400V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 150

14D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 14 mm 4.5 kA 238 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

14D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel