LAN Transformers Audio Transformers / Signal Transformers

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port 2,266In Stock
1,890Expected 31/8/2026
Min.: 1
Mult.: 1
Max.: 120

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 0.6 in 0.3 in 0.163 in Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 350uH .65Ohms 1-Port 631In Stock
3,930On Order
Min.: 1
Mult.: 1
Max.: 120

LAN Transformers Module SMD/SMT 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 16.51 mm 9.14 mm 2.08 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 300uH/360uH 1-port 1,775In Stock
Min.: 1
Mult.: 1
Max.: 100

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.78 mm 9.91 mm 3.2 mm 1000Base-T Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PCMCIA 1-Port NonPoE SMD 1,359In Stock
Min.: 1
Mult.: 1
Max.: 1,600
: 400

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.78 mm 9.91 mm 3.2 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 1,044In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Dual 14.73 mm 17.27 mm 10.92 mm HX Tray
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,1GP, 1:1 EXT. BGA SMD T&R 340In Stock
Min.: 1
Mult.: 1
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 2 Channel BGA 14.73 mm 17.27 mm 11.18 mm HX5200NLT Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 280In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 17.27 mm 14.73 mm 10.67 mm HX Tray
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,1GP, 1:1 EXT. BGA SMD T&R 340In Stock
Min.: 1
Mult.: 1
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 2 Channel BGA 14.73 mm 17.27 mm 11.18 mm HX5201NLT Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 1000BASE-T SMD PoE+ 1-Port 190In Stock
Min.: 1
Mult.: 1
: 25

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 4 kV - 40 C + 85 C Quad 18.5 mm 15.34 mm 9.77 mm HX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por 176In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 650 mOhms 65 mOhms 1.5 kV - 40 C + 85 C Quad 28.45 mm 17.27 mm 11.18 mm HX Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Port 158In Stock
Min.: 1
Mult.: 1
: 170
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 4 Channel BGA 28.45 mm 17.27 mm 11.18 mm Gigabit 10/100/1000BASE-T Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD PoE 350uH .65Ohms 4-Por 636In Stock
720Expected 30/11/2026
Min.: 1
Mult.: 1
Max.: 240

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 28.45 mm 17.27 mm 11.18 mm HX5401NL Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH 79In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.5 mm 12.2 mm 5.72 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port 469In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers SMD/SMT 1 MHz to 125 MHz 100 Ohms 1.5 kV - 40 C + 85 C Single 18.16 mm 15.11 mm 6.3 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port 335In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 18.16 mm 12.2 mm 6.6 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL QUAD 1GPP 1:1 SM TR NPB 180In Stock
510Expected 7/12/2026
Min.: 1
Mult.: 1
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 150 uH 1.5 kV - 40 C + 85 C 4 Channel BGA 28.45 mm 17.27 mm 11.18 mm HX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GPP, 1:1, EXT. BGA SMD TRAY 300In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT - 40 C + 85 C 1 Channel BGA 7.87 mm 17.27 mm 11.18 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1GBT-POE 1:1 EXT.HF LAN 1,270In Stock
1,560Expected 21/12/2026
Min.: 1
Mult.: 1
Max.: 3,120
: 780

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms - 40 C + 85 C Single 15.1 mm 10 mm 4 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GP, 1:1,EXT. HF, SMD, T&R 992In Stock
Min.: 1
Mult.: 1
Max.: 3,120
: 780

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms - 40 C + 85 C Single 15.1 mm 10 mm 4 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GD, 1:1,EXT. HF, SMD, T&R 1,589In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms - 40 C + 85 C Single 17.6 mm 15.9 mm 6 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GPP, 1:1,EXT HF, SMD, T&R 1,138In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 85 C Single 17.6 mm 15.9 mm 6 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD 10BaseT Islation 200uH .3Ohms 1-Port 923In Stock
Min.: 1
Mult.: 1
: 850

LAN Transformers Module SMD/SMT 200 uH 0 C + 70 C Single DIP-16 12.7 mm 7.24 mm 5.08 mm PE-65726 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .3Ohms 1-Port 1,117In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1.5 kV 0 C + 70 C Dual 12.7 mm 9.4 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port 397In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 100 Ohms 1.5 kV 0 C + 70 C Single 25.4 mm 8.89 mm 9.4 mm Tube
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN DP83822 SMT Transfrmr 100BT 1 Port ETR 983In Stock
3,450Expected 17/9/2026
Min.: 1
Mult.: 1
: 750

LAN Transformers LAN SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C Dual 12.95 mm 7.11 mm 5.33 mm WE-LAN Reel, Cut Tape, MouseReel