240 V Varistors

Results: 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 400 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240[216-264] at 1mA 360Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 600 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 150VAC 10% 5mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000

Disc Varistor, AdvanceD 125C, 85C/85%RH 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 800 A 7.5 J 115 pF - 40 C + 125 C Bulk

TDK Varistors 150VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 11 J 210 pF - 40 C + 105 C Reel
TDK Varistors 150VAC 10% 7mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 7mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 11 mm 1.75 kA 15 J 210 pF - 40 C + 125 C Bulk

TDK Varistors 150VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Ammo Pack

TDK Varistors 150VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 10mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Ammo Pack
TDK Varistors 150VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 3.5 kA 30 J 430 pF - 40 C + 125 C Bulk
TDK Varistors 150VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 8 kA 85 J 830 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Reel
TDK Varistors 150VAC 10% 14mm AdvanceD Thermofused Non-Stocked Lead-Time 10 Weeks
Min.: 1,960
Mult.: 1,960

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 6 kA 60 J 750 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17.5 mm 6 kA 60 J 750 pF - 40 C + 125 C Bulk
TDK Varistors 150VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 15 kA 120 J 1.65 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 20mm 2-pin ThermoFuse Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750

Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 10 kA 120 J 1.55 nF - 40 C + 85 C Bulk

TDK Varistors 150VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2,000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 8 kA 85 J 1.55 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 150VAC 10% 20mm AdvanceD Thermofused Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 kA 120 J 1.55 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 20mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23.5 mm 10 kA 120 J 1.55 nF - 40 C + 125 C Bulk
TDK Varistors 150VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 340 V 75 kA 570 J 9.5 nF - 40 C + 105 C Bulk
Littelfuse Varistors 150 VAC 11J 395V-CL 1.2KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 11 J 110 pF - 40 C + 125 C Bulk
Littelfuse Varistors 150 VAC 24J 395V-CL 2.5KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 2.5 kA 24 J 230 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 4,200
Mult.: 700

AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 3.5 kA 50 J 360 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 3,600
Mult.: 600

AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 3.5 kA 50 J 360 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Min.: 3,600
Mult.: 600

AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 3.5 kA 50 J 360 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 150 VAC 40J 395V-CL 4500A-PK Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 4.5 kA 40 J 500 pF - 40 C + 125 C Bulk