20D Series Varistors

Results: 1,013
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400
: 400

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3.3 nF - 40 C + 105 C Reel
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400
: 400

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3.3 nF - 40 C + 105 C Reel
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400
: 400

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3.3 nF - 40 C + 105 C Reel
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400
: 400

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3.3 nF - 40 C + 105 C Reel
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 120V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 400
: 400

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 3.3 nF - 40 C + 105 C Reel
YAGEO Varistors 1200V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 6.5 kA 408 J 350 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 6.5 kA 408 J 350 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 660 J 350 pF - 40 C + 105 C Bulk
YAGEO Varistors 1400V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 20 mm 6.5 kA 532 J 340 pF - 40 C + 105 C Bulk
YAGEO Varistors 1400V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 20 mm 10 kA 784 J 340 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 6.5 kA 70 J 2.7 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 6.5 kA 70 J 2.7 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 6.5 kA 70 J 2.7 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 6.5 kA 70 J 2.7 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 6.5 kA 70 J 2.7 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 150V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 6.5 kA 70 J 2.7 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

20D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 20 mm 6.5 kA 70 J 2.7 nF - 40 C + 105 C Reel, Cut Tape, MouseReel