240 V Varistors

Results: 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 150V 7mm Radial 5mm
9,850On Order
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 150volts 17mm
250Expected 25/1/2027
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 59 J 850 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 240V Bulk ZNR Surge Absorber 7In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 2.5 kA 33 J 380 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A241
33,098On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.75 kA 21 J 170 pF - 40 C + 85 C Bulk
YAGEO Varistors 240V 1.2KA MOV Disc 7mm
2,000Expected 6/11/2026
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 105 C Bulk
Bourns Varistors 210pF 240volts 10%
5,994Expected 11/1/2027
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 85 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk
2,000Expected 14/10/2026
Min.: 1
Mult.: 1

MOV-07D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Bulk
Bourns Varistors 210pF 240volts 10%
7,990Expected 2/12/2026
Min.: 1
Mult.: 1
: 2,000

MOV-07DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk
1,000Expected 14/10/2026
Min.: 1
Mult.: 1

MOV-10D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 35 J 504 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk
800Expected 14/10/2026
Min.: 1
Mult.: 1

MOV-14D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Bulk
Bourns Varistors 240votls 20mm
3,987On Order
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 150 VAC 240 VDC 240 V 395 V 20 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk
500Expected 14/10/2026
Min.: 1
Mult.: 1

MOV-20D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 6.5 kA 108 J 1.98 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 240V Bulk ZNR Surge Absorber
3,000Expected 10/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10.5 mm 3.5 kA 42 J 360 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 240volts 10KA 168J 1100pF
2,000Expected 2/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 10 kA 168 J 1.1 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
16Expected 25/1/2027
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 3.5 kA 42 J 380 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
600Expected 19/1/2027
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 700 pF - 40 C + 85 C
Panasonic Industry Varistors 200V 50A CLAMP
1,000Expected 22/9/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 700 pF Bulk
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 36Stock Available
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8 nF - 55 C + 85 C Bulk

TDK Varistors 140VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 5 mm 400 A 4.9 J 115 pF - 40 C + 105 C Reel, Cut Tape
Vishay / BC Components Varistors 150VAC 36J 400V-CLAMP 25A-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 36 J 490 pF - 40 C + 85 C Bulk
ABRACON Varistors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 100 A 0.36 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240[216-264] at 1mA 360Vclamp 180A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 180 A 0.36 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240[216-264] at 1mA 360Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SH1206 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 200 A 0.9 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SH1206 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 300 A 0.9 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

AMCV-SH1210 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 400 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel