Passive Antenna Antennas

Results: 1,176
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas Radius NFR.03 External Bracket NFC Antenna with ACH Connector Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

RFID/NFC Antennas Outdoor Antennas Passive Antenna 13.56 MHz NFC Module 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector ACH Female 13.56 MHz Smartphones, Weareable Devices, Access Control, Automotive Keyless Entry, Payment Terminals 75 mm 75 mm 27.3 mm IP67 5 M AWG28 Bulk
Taoglas Antennas N TYPE OUTDOOR OMNI ANTENNA Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 423 MHz Cellular (NBIoT, LTE) ISM Collinear 3 MHz, 50 Ohms 50 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 411.5 MHz, 421.5 MHz Smart Grid, Smart Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 524 mm 70 mm IP65 Baracuda Tube
Taoglas Antennas Barracuda 6dBi Gain 410MHz Omnidirectional Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 425 MHz Cellular (NBIoT, LTE) ISM Collinear 6 dBi 15 MHz 50 Ohms 1.2:1 50 W - 40 C + 55 C 1 Band Bracket Mount Connector N Female 417.5 MHz Smart Grid, Smart Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 1500 mm IP67 Baracuda Bulk
Taoglas Antennas PC23 3G/2G Circular FR4 PCB Antenna, I-PEX MHF I, 100mm oe1.13 Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS PCB Trace Round 0 dBi 50 Ohms 2:1 10 W 4 Band PCB Mount Connector IPEX MHF1 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Application 1.6 mm RG174 Bulk
Taoglas Antennas PC29 3G/2G Cellular FR4 PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar 0.01 dBi, 1.2 dBi 2.66 dBi, 1.25 dBi, 1.43 dBi 50 Ohms 1.58, 1.78, 1.51, 1.38, 1.37 - 40 C + 85 C 5 Band PCB Mount Connector IPEX MHF1 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 80 mm 30 mm 0.8 mm 100 mm RF1.13 Bulk
Taoglas Antennas 850/900/1800/1900/.. ./2100MHz Cell 1.13 Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar 2 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount Connector MMCX Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 74.7 mm 8.2 mm 0.8 mm 100 mm RF1.13 Bulk
Taoglas Antennas PC31 868/915MHz FR4 PCB Antenna, 50mm oe1.13, I-PEX MHFIU.FL Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 868 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID PCB Trace T-Bar Flex 2.3 dBi, 1.6 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Connector IPEX MHF 868 MHz, 915 MHz ISM Application 90 mm 55 mm 0.8 mm 50 mm RF1.13 Bulk
Taoglas Antennas Roadmarker RI.09.A.0121 Vandal-Resistant Robust Adhesive Mount Antenna for 915MHz Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Module Dome 3.15 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Female 915 MHz Smart Metering, Remote Monitoring, Security 17.6 mm IK10 Bulk
Taoglas Antennas SDDCP.5900.25.10.A.08 - SDARS and C-V2X Stacked Patch Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.32 GHz 5.925 GHz Cellular (NBIoT, LTE) WiFi 6E Patch Stacked 3.5 dBi, 5.4 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 2.3 GHz, 5.9 GHz OEM Automotive 25 mm 25 mm 10.15 mm Reel
HUBER+SUHNER Antennas SENCITY Urban 100 Omni MIMO 2x2 antenna Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 2.5 GHz 4.2 GHz Cellular (NBIoT, LTE) WiFi Module Dome 2 dBi, 2.5 dBi, 2.5 dBi 50 Ohms 2, 2, 2 - 40 C + 70 C 3 Band Direct / Permanent Mount Connector NEX10 Jack 2.595 GHz, 3.55 GHz, 4 GHz Celluar 117 mm IP66 Urban 100
Microchip Technology Antennas Aristotle RFA02-L2H1 2dBi 2.4 Ghz Ext Ant Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Straight 2 dBi 50 Ohms 2 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Applications 62 mm 150 mm RF1.13
Microchip Technology Antennas Aristotle RFA025F7H1 5dBi 2.4 Ghz Ext Ant Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Straight 5 dBi 50 Ohms 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Applications 174 mm 150 mm RF1.13
KYOCERA AVX Antennas 868MHz ISM LoRa Flat Bar RF Non-Stocked Lead-Time 9 Weeks

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 870 MHz ISM PCB Trace T-Bar Flex - 9 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 868 MHz 34 mm 7 mm 0.8 mm 100 mm RF1.13 Bulk
KYOCERA AVX Antennas GNSS (GPS/Glonass/BeiDou/Galileo) 18x18x4.7mm Ceramic Patch Non-Stocked Lead-Time 9 Weeks

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Patch Ceramic 3.89 dBi, 3.12 dBi, 4.06 dBi, 3.92 dBi 50 Ohms 1:3.5, 1:2.8, 1:3.8, 1:2.2 3 Band PCB Mount Pin 1.575 GHz, 1.6015 GHz, 1.61 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 18 mm 18 mm 4.7 mm 1004322 Waffle
Lantronix A31M0
Lantronix Antennas Single LTE Remote 3-meter coax Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna Cellular (NBIoT, LTE) Module I-Bar 2 dBi 2 1 Band Adhesive Mount Connector SMA-Male IP33 RG174 Bulk
TE Connectivity / AMP 1513381-1
TE Connectivity / AMP Antennas 3100-6000 MHz SB Zigbee EU, PCB Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 3.1 GHz 6 GHz 802.11, WLAN UWB, Channel Module 4 dBi 50 Ohms 3:1 10 W 1 Band Panel Mount Connector U.FL 3.45 GHz, 3.95 GHz, 4 GHz, 4.5 GHz, 5.8 GHz UWB Application 29 mm 12 mm 10 mm 365 mm RF1.13
TTM Technologies 66089-2406
TTM Technologies Antennas Antenna For Module 24C Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz UHF Whip Straight 3 dBi 50 Ohms 1.7 - 40 C + 85 C 1 Band Panel Mount Connector IPEX MHF1 2.4 GHz Radio Modules, International Radio Requirements 36 mm 30 mm RF1.13 Bulk
Pulse Electronics NMOQW700
Pulse Electronics Antennas CH SPEC BASE-WHIP, UNITY NPB Non-Stocked Lead-Time 8 Weeks
Min.: 111
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 740 MHz 806 MHz UHF Whip Straight with Base 2 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 773 MHz LMR, Public Safety, M2M 114.3 mm Bulk
TE Connectivity FG8246
TE Connectivity Antennas OMNI,FG,824-896MHZ
Non-Stocked Lead-Time 11 Weeks
Min.: 5
Mult.: 5
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 824 MHz 896 MHz Cellular (NBIoT, LTE) UHF Collinear Fiberglass 6 dB 50 Ohms 2:1 200 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 834 MHz Public Safety Agencies, Commercial Organization, Military 61 in FG
Mikroe MIKROE-2393
Mikroe Antennas Antenna 169Mhz SMA male Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 169 MHz VHF Whip Straight - 2 dB 50 Ohms 25 W 1 Band Panel Mount Connector SMA Male 169 MHz 78 mm
Taoglas Antennas 850/900/1800/1900MHz Cell 1.13 MMCX(M)RA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 800 MHz 1.9 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS PCB Trace I-Bar 0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi 50 Ohms 3.59, 2.02, 2.21, 2.3 - 20 C + 55 C 4 Band Adhesive Mount Connector MMCX Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Application 34 mm 7 mm 0.8 mm 100 mm RF1.13 Bulk
HUBER+SUHNER Antennas Planar directive antenna 1710 - 2170 MHz, 8 dBi, 80 HPBW, vertical polarisation Non-Stocked
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 1.71 GHz 2.17 GHz GSM, UMTS Module Panel 8 dBi 50 Ohms 1.8 10 W - 40 C + 80 C 1 Band Bracket Mount Connector SMA Female 1.94 GHz Cellular 101 mm 80 mm Spot-S
Radiall Antennas WIDE L-BAND ANTENNA Non-Stocked
Min.: 10
Mult.: 1
No
Multiprotocol Antennas Indoor Antennas Passive Antenna 1.25 GHz 2.5 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX Collinear Radome 0 dBi 50 Ohms 3:1 10 W 1 Band Gooseneck Connector TNC Male 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz Wideband Applications 10.36 in 4.85 in Antenna
TE Connectivity / AMP Antennas External MiMo Transit Antenna Non-Stocked

Multiprotocol Antennas Vehicle Antennas Passive Antenna 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX, WiFi 6E IoT, ISM Module 6 dBi, 10 dBi 50 Ohms 2.5:1 60 W - 40 C + 80 C 2 Band Direct / Permanent Mount Connector N Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery 265 mm 87 mm 103 mm IP67 MiMo Bulk
Omron Automation and Safety V680-HS63-R 12.5M
Omron Automation and Safety Antennas Robotic HF Block Antenna Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna Module Square Magnetic Mount Connector SMA Male Host Device, Personal Computer, Handheld Terminal, SYSMAC Systems 53 mm 40 mm 23 mm 12.5 M Coax