Passive Antenna Antennas

Results: 1,176
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Molex Antennas NFC coil 45x55mm w/AWG28 wire 102mm N/A
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount Connector Micro-Lock Plus 13.56 MHz 45 mm 55 mm 0.27 mm 102 mm Coax 146236 Bulk
Molex Antennas GNSS Flex Antenna 250mm Cable Length Non-Stocked
Min.: 1,600
Mult.: 1,600

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.558 GHz 1.605 GHz GLONASS, GNSS, GPS PCB Trace T-Bar Flex 0.6 dBi, 0.7 dBi, 1 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 1.561 GHz, 1.575 GHz, 1.602 GHz 40.4 mm 15.4 mm 0.1 mm 250 mm Coax 206560
Molex Antennas 600MHz-6GHz MonoPole LP FlexAnntena 150mm Non-Stocked
Min.: 1,200
Mult.: 1,200

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace T-Bar Flex 2.5 dBi, 4.8 dBi, 5.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 780 MHz, 2.25 GHz, 4.5 GHz 147 mm 25 mm 0.16 mm 150 mm Coax 207901

Phoenix Contact Antennas RAD-ISM-900-ANT- OMNI-FG-3-3-N Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 900 MHz Cellular (NBIoT, LTE), GSM, UMTS 802.11 RFID Collinear Fiberglass 5 dBi 50 Ohms - 40 C + 80 C 1 Band Bracket Mount Connector N Female 900 MHz 44.25 in IP65 RAD
Wurth Elektronik Antennas WIRL-ACCE Helike 169 MHz Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 169 MHz LPWAN Whip Straight 1 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 169 MHz 320 mm 15 mm IP65 Helike Bulk
Wurth Elektronik Antennas WE-MCA Multilyr Chip 1570-1580MHz 50ohm Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.5 GHz 1.575 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 0.69 dBi 50 Ohms 2.5, 2.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Applications 3.2 mm 1.7 mm 0.5 mm WE-MCA Reel
Walsin Antennas 2.45/5.25/5.85GHz 1.5/4/4dBi Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
TE Connectivity Antennas WHIP,MC,5/8,144-174M Hz Non-Stocked Lead-Time 17 Weeks
Min.: 9
Mult.: 9

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 144 MHz 174 MHz Radio, VHF Whip Straight with Base 3 dBi 50 Ohms 2:1 - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 150 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 1244.6 mm IP67
TE Connectivity Antennas Dish,DPol,FIXED,NF Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 3.3 GHz 3.8 GHz Cellular (NBIoT, LTE) 802.11, WiMAX Parabolic Dish 29 dBi 50 Ohms 1.5:1, 1.7:1 100 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 3.5 GHz OFMD Systems, MIMO Systems, Cellular Backhual, P2P Backhaul, Public Safety Communication IP67 HD
TE Connectivity Antennas Omni,FixMnt,FIXED,NF Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 30

Multiprotocol Antennas Outdoor Antennas Passive Antenna 5.725 GHz 6 GHz Cellular (NBIoT, LTE), DSRC WLAN ISM Collinear Radome 12 dBi 50 Ohms 2.0:1 - 30 C + 70 C 1 Band Bracket Mount Connector N Female 5.8625 GHz Wireless Broadband Systems, DSRC, ITS, Point to Multi Point Systems, Access Points 248.6 mm 249.4 mm IP67 OC
TE Connectivity Antennas Omni,VPOL,300-18in,N F
Non-Stocked Lead-Time 24 Weeks
Min.: 10
Mult.: 10

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 865 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS Collinear Fiberglass 6 dBi 50 Ohms 1.5:1, 2.0:1 100 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 905 MHz, 910 MHz 1700 mm 45.72 cm Coax OD9
TE Connectivity Antennas YAGI,GLD,3,136-150MH z Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 136 MHz 150 MHz VHF Yagi 3 Element 9.25 dBi 50 Ohms 2.0:1 300 W 1 Band Bracket Mount Connector N Female 143 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 105 cm Yagi
ABRACON Antennas Internal/Embedded Antennas Through-Hole Mount Adhesive Tape Pin Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 2.338 GHz SDARS Patch Ceramic 5 dBi 30 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin Satellite Radios 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas 2.4GHz Patch 12x12x4mm SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 3.0 - 40 C + 105 C 1 Band PCB Mount SMD/SMT Drones, Robotics, AR/VR Applications, Industrial Controls 12 mm 12 mm 4 mm APAR Reel
ABRACON Antennas Antennas 1561/1575/1 602MHZ Ceramic Patc Non-Stocked Lead-Time 14 Weeks
Min.: 1,600
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.561098 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 2.6 dBi, 3.5 dBi, 4.7 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount Pin 1.561098 GHz, 1.57542 GHz, 1.602 GHz Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems 5 mm 18 mm 4 mm AEC-Q200 APR Bulk
ABRACON Antennas Antennas 1561/1575/1 602MHZ Ceramic Patc Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 2.4 dBi, 3.4 dBi, 4.2 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount Pin 1.561098 GHz, 1.57542 GHz, 1.602 GHz Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
ABRACON Antennas Internal/Embedded Antennas Active Patch Through Hole U.FL (UMCC), IPEX MHF1 Non-Stocked Lead-Time 16 Weeks
Min.: 648
Mult.: 108

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 1.5 dBi 6 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 40 mm 40 mm 6.5 mm 110 mm RF1.13 Bulk
ABRACON Antennas Internal/Embedded Antennas Through Hole MMCX Non-Stocked Lead-Time 15 Weeks
Min.: 512
Mult.: 64

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 70 mm 5.9 mm 5.9 mm 120 mm RG178 Bulk
Taoglas Antennas Discone One 5G/4G 400-6000MHz Wideband Omnidirectional Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Indoor Antennas Passive Antenna 450 MHz 6 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA Module Dome 1.2 dBi, 1.8 dBi, 4.7 dBi, 4.9 dBi, 5 dBi, 6.6 dBi, 4.7 dBi, 4.8 dBi, 6.5 dBi 50 Ohms 20 W - 40 C + 85 C 9 Band Bracket Mount Connector SMA Male 440 MHz, 700 MHz, 750 MHz, 900 MHz, 1.575 GHz, 2 GHz, 2.45 GHz, 4.1 GHz Wide-band Application 203 mm IP67 TGC-200 Bulk
Taoglas Antennas Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE 4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 50 Ohms 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA(M)RA 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz Cellular Application 67 mm 58 mm 0.24 mm 200 mm RF1.37
Taoglas Antennas Ultima G24 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA Module Dome 2 dBi, 1.8 dBi, 3.9 dBi, 3.9 dBi, 3.9 dBi 50 Ohms 10 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 20 mm IP67 TGC-200 Ultima Bulk
Taoglas Antennas GP.1575.18.2.A.02 GPS/Galileo 18*18*2mm 1575MHz Patch Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz Galileo, GPS Patch Ceramic - 0.5 dBi 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.57542 GHz Navigation, Position Tracking System 18 mm 18 mm 2 mm Tray
Taoglas Antennas iDAS.C.001 MIMO 5G/4G Ceiling Mount Omnidirectional Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 699 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Module Dome 3.8 dBi, 2.9 dBi, 5 dBi, 5 dBi, 4.9 dBi, 6.5 dBi, 4.7 dBi 50 Ohms 50 W - 40 C + 85 C 7 Band Ceiling Mount Connector 4.3 Mini-DIN Female 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.8 GHz, 1.9 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz Stadiums, Arenas, Convention Centers, Hotels, Shopping Malls, Hospitals, Factories, Warehouses, Airports, Train Stations, Bust Stations, Schools, College Campuses, Office Buildings, High Density Residential Complexes 38 mm IP54 300 mm RG402 iDAS Bulk
Taoglas Antennas Radius NFR.01 External Bracket Mount NFC Antenna with RJ45 Connector Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 13.56 MHz NFC Module Panel 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector RJ45 Jack 13.56 MHz Smartphones, Weareable Devices, Access Control, Automotive Keyless Entry, Payment Terminals 75 mm 75 mm 28 mm IP67 RJ45 Ethernet NFR Bulk
Taoglas Antennas Radius NFR.02 External Bracket NFC Antenna with ACH Connector Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 13.56 MHz NFC Module 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector ACH Female 13.56 MHz Smartphones, Weareable Devices, Access Control, Automotive Keyless Entry, Payment Terminals 75 mm 75 mm 27.9 mm IP67 1 M AWG28 NFR Bulk