Passive Antenna Antennas

Results: 1,176
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas ANTENNA CER LTE 37X5 SMT T&R
12,600Expected 20/10/2026
Min.: 1
Mult.: 1
: 350

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Chip Ceramic 3.5 dBi, 4.0 dBi, 3.75 dBi, 3.0 dBi 262 MHz, 460 MHz, 100 MHz, 200 MHz 50 Ohms 4.0, 3.2, 2.5, 2.5 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz Cellular, LTE, CAT-M1, NB-IoT, 4G, 3G 37 mm 5 mm 5 mm CER Reel, Cut Tape
TE Connectivity Antennas OMNI,Ph,2400-2500MHz
273On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dB 50 Ohms 2.1 100 W 1 Band NMO Mount Connector N Female 2.45 GHz Wireless Applications 2.75 in Phantom
TE Connectivity ABFT
TE Connectivity Antennas WHIP,AB,1/4,SELECT, 16In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 118 MHz 896 MHz Cellular (NBIoT, LTE) Radio, VHF Whip Straight with Base Unity 200 W 1 Band NMO Mount Connector NMO Connector 507 MHz
RF Solutions ANT-24G-HL90-SMA
RF Solutions Antennas ANT-24G-HL90-SMA 1/4 WAVELENGTH WHIP ANTENNA 9In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Helical Stubby Right Angle 50 Ohms 2 W - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 2.4 GHz Wireless Applications 21 mm
RF Solutions ANT-24G-WPJ-SMA
RF Solutions Antennas ANT-24G-WPJ-SMA 1/4 WAVELENGTH WHIP ANTENNA 62In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2.15 dBi 50 Ohms 2 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, M2M 106 mm
Quectel Antennas External, 600-6000, 5G, Dipole, -, SMA Male (center pin) , Terminal, 152.4 21.79 14.49 12In Stock
150Expected 15/9/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade Tilt / Swivel 5 dBi 50 Ohms 3 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 152.4 mm 21.79 mm 14.49 mm
Taoglas Antennas Hercules IS.01 433MHz 0dBi Permanent Mount Antenna, 3m NFC-200 SMA(M)
1,600On Order
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 400 MHz 460 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM, RFID Module Dome 1.6 dBi 50 Ohms 1.8:1 5 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 433 MHz Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application 29 mm IP67, IP69K NFC-200 Hercules Bulk
Quectel Antennas Embedded, 690-960, 1710-2170, 2300-2690, LTE (4G) , FPC with cable, 30 +/-3 , U.FL Generation ?, Adhesive, 50 25 0.13 (not recommended) 440In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 6 dBi 50 Ohms 3 - 20 C + 80 C 3 Band Adhesive Mount Connector U.FL 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 50 mm 25 mm 0.13 mm 30 mm RF1.13
Quectel Antennas Embedded, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 18 18 4 (with L86 logo )(not recommended) 868In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 18.4 mm 18.4 mm 4 mm
Antenova Antennas Beltii 1559-1609 MHz Avg. Eff 60%
999Expected 13/10/2026
Min.: 1
Mult.: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 2.3 dBi 50 Ohms 2.2:1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 1.5805 GHz Weareables, Trackers, Portable Devices, Drones, Navigation, Sports Tracking 15.6 mm 3.3 mm 4.4 mm Beltii Reel, Cut Tape, MouseReel
Antenova Antennas GNSS 1559-1609MHz 50mm Cable w/Ipex 85In Stock
1,400Expected 12/10/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS PCB Trace T-Bar Flex - 1.2 dBi 50 Ohms 1.45:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.584 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 40 mm 14 mm 0.15 mm 50 mm RF1.13 Bentoni Bulk
Antenova Antennas 150mm cable + Ipex MIMO 4G LTE
2,148Expected 12/10/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 1.60 dBi, - 1.70 dBi, - 1.40 dBi, - 0.70 dBi, - 0.50 dBi 50 Ohms 3.50:1, 2.40:1, 3.30:1, 1.40:1, 1.70:1 - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals 110 mm 20 mm 0.15 mm 150 mm RF1.13 Moseni Bulk
Antenova Antennas Lutosa 150mm cable
1,197Expected 21/10/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 617 MHz 3.8 GHz 5G, GSM, DCS, PCS, WCDMA PCB Trace I-Bar Flex - 4.2 dBi, - 3.2 dBi, - 2.3 dBi, - 2.2 dBi, - 2.1 dBi, - 1.8 dBi, - 1.9 dBi, - 2.2 dBi 50 Ohms 2.9:1, 3.1:1, 1.6:1, 1.7:1, 2.1:1, 1.5:1, 2.0:1, 2.4:1 - 40 C + 85 C 8 Band Adhesive Mount Connector IPEX MHF 657.5 MHz, 761 MHz, 892 MHz, 1.47 GHz, 1.955 GHz, 2.35 GHz, 2.595 GHz, 3.55 GHz Network Devices, Pico Base Stations, Remote Monitoring, POS Terminals, M2M, CCTV over Celluar, Drone 95 mm 15 mm 0.15 mm 150 mm RF1.13 Lutosa Bulk
HUBER+SUHNER Antennas SENCITY Rail Low Profile Antenna
9On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 790 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) WiFi Module Square 5 dBi, 5 dBi, 5 dBi, 5 dBi, 8 dBi 50 Ohms 2.2, 1.9, 1.6, 2, 2.1 100 W - 40 C + 85 C 5 Band Screw Connector N Female 798 MHz, 870 MHz, 1.61 GHz, 2.025 GHz, 5.6625 GHz Rail, Railway Rooftop 145 mm 100 mm 40 mm IP69 Rail Low Profile
KYOCERA AVX Antennas ISM 2.4GHz 18x18x4mm Ceramic Patch
900On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Patch Ceramic 3.83 dB 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Pin 2.4425 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 18 mm 18 mm 4 mm 1003468 Waffle
KYOCERA AVX Antennas Cell/LPWA External W hip Hinged White RP-
2,400Expected 14/10/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 790 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 0 LoRa, SigFox IoT, ISM Whip Tilt/Swivel 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi 50 Ohms - 40 C + 120 C 2 Band Connector Connector RP-SMA 196 mm 3 mm RP-SMA Male X9000984 Bulk
Pulse Electronics Antennas 433MHz 50 Ohm 1W CHIP ANTENNA
10,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE) LoRaWAN ISM, RFID Chip Ceramic 0.79 dB 28 MHz 50 Ohms 2 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 433 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4 GHz 2.2dBi 39x10mm 1.13 100mm
5,370On Order
Min.: 1
Mult.: 1
Max.: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 2.2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 39 mm 10 mm 0.55 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics Antennas 850/900/1800/1900/ 2100MHz PENTABAND
1,947Expected 17/11/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 850 MHz 2.1 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar Flex 3.9 dB, 4.2 dB, 4.5 dB, 5 dB, 5.1 dB 50 Ohms 3:1 1 W - 40 C + 85 C 5 Band PCB Mount Connector IPEX MHF 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 100 mm 20 mm 0.95 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics Antennas Direct Mnt OnVehicle 698-960,1710-2700MHz
119Expected 24/8/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE), UMTS Whip Stubby 3.51 dBi, 4.81 dBi 50 Ohms 10 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 830 MHz, 2.205 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 78.71 mm IP67 SLPT698/2170 Bulk
Pulse Electronics Antennas Ant Int 0.698-3.6GHz I-PEXMHF
1,502On Order
Min.: 1
Mult.: 1
Max.: 40

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 3.6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX PCB Trace T-Bar Flex 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi 50 Ohms 3 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments 110.7 mm 20.4 mm 0.4 mm 100 mm RF1.13 Gemini Bulk
Pulse Electronics Antennas Ant Int 0.698-3.6GHz I-PEXMHF4
493Expected 7/9/2026
Min.: 1
Mult.: 1
Max.: 40

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 3.6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX PCB Trace T-Bar Flex 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi 50 Ohms 3 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF4 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments 110.7 mm 20.4 mm 0.4 mm 100 mm RF0.81 Gemini Bulk
Pulse Electronics Antennas 2.4GHz Straight RP SMA Conn IP65 Rated
340Expected 7/9/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications, ISM Applications, Metering, Security, M2M 130.09 mm IP65 W50xx Bulk
Pulse Electronics Antennas 890-960MHz 11dB iN-Fem Antenna
10Expected 28/8/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 7 Element 11.1 dB 50 Ohms 2:1 300 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 925 MHz Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation 762 mm 185 mm YAGI Bulk
TE Connectivity Antennas Yagi,FWA,12in,NF
127Expected 14/10/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 896 MHz 980 MHz Cellular (NBIoT, LTE) Yagi 4 Element 6 dBd 200 W 1 Band Bracket Mount Connector N Female 938 MHz ESMR, SMR, Conventional Applications 33 cm Pigtail Yagi