LA Series Varistors

Results: 931
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 2,500
Mult.: 500

LA 850 VDC 1.82 kV Bulk
Littelfuse Varistors 660V 400pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA 850 VDC 1.65 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA 850 VDC 1.65 kV Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 10 mm 2.5 kA 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 500
: 500

LA 850 VDC 1.82 kV Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 14 mm 4.5 kA 200 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 400
: 400

LA 850 VDC 1.82 kV Reel
Littelfuse Varistors 130V to 1000V LA Varistor Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA 850 VDC 1.65 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA 850 VDC 1.65 kV Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 14 mm 2.5 kA 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 500
: 500

LA 850 VDC 1.82 kV Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 14 mm 4.5 kA 200 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 400
: 400

LA 850 VDC 1.82 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA 850 VDC 1.65 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA 850 VDC 1.65 kV Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 10 mm 2.5 kA 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 500
: 500

LA 850 VDC 1.82 kV Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.82 kV 14 mm 4.5 kA 200 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 400
: 400

LA 850 VDC 1.82 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 1,200
Mult.: 300

LA 875 VDC 1.7 kV Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 22 Weeks
Min.: 900
Mult.: 150

LA Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 1,200
Mult.: 300

LA 875 VDC 1.7 kV Bulk