LA Series Varistors

Results: 932
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 10 mm 2.5 kA 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 500
: 500

LA 640 VDC 1.13 kV Reel
Littelfuse Varistors 480V 270pF Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 20 mm 4.5 kA 270 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 400
: 400

LA 640 VDC 1.13 kV Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 7 mm 1.2 kA 50 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA 640 VDC 1.13 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.16 kV 20 mm 6.5 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA 640 VDC 1.13 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA 640 VDC 1.13 kV Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 10 mm 2.5 kA 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 500
: 500

LA 640 VDC 1.13 kV Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 14 mm 4.5 kA 270 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 400
: 400

LA 640 VDC 1.13 kV Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 7 mm 1.2 kA 50 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA 640 VDC 1.13 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.16 kV 20 mm 6.5 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA 640 VDC 1.13 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA 640 VDC 1.13 kV Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 10,000
Mult.: 1,000

LA 675 VDC 1.35 kV Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 1,500
Mult.: 500

LA 675 VDC 1.35 kV Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE Non-Stocked Lead-Time 20 Weeks
Min.: 1,200
Mult.: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 860 V 1.28 kV 20 mm 6.5 kA 190 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 1,200
Mult.: 400

LA 675 VDC 1.28 kV Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 1,000

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 10 mm 2.5 kA 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 1,000

LA 675 VDC 1.35 kV Bulk
Littelfuse Varistors 250pF Non-Stocked Lead-Time 21 Weeks
Min.: 2,500
Mult.: 500

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 14 mm 4.5 kA 250 pF - 55 C + 85 C Bulk