Passive Antenna Antennas

Results: 1,176
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Walsin Antennas 2450+/-50MHz 2.9GHz Fc 2dBi 8,414In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel

Walsin Antennas 2.4GHz 100MHz 5.2x2.0x1.1 945In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 5.2 mm 2 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
TE Connectivity Antennas Duck,EXR,902-960MHz 57In Stock
150Expected 20/8/2026
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Passive Antenna 902 MHz 960 MHz Cellular (NBIoT, LTE) ISM, UHF Helical Tilt/Swivel Unity 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Panel Mount Connector TNC Male 931 MHz Two-Way Radio, Trunking 9.5 in
TE Connectivity Antennas GPO,STD,1.5GHz 6In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.57242 GHz 1.57842 GHz GPS Module Dome 3 dBi 50 Ohms 2:1 1 W - 35 C + 85 C 1 Band NMO Mount Connector NMO Connector 1.57542 GHz Vehicle Tracking, Fleet Management 35.6 mm GPSU15M
TE Connectivity Antennas Dipol,WTS,BLACK,RSMA M 153In Stock
200Expected 26/8/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth 802.11 a/b/g, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Snap On 2.5 dBi, 3.6 dBi, 3 dBi, 3.4 dBi 50 Ohms 4 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 4.9 GHz, 5.25 GHz, 5.875 GHz 95.9 mm
TE Connectivity Antennas YAGI,Polmnt,4,806-90 2MHz 3In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 902 MHz Cellular (NBIoT, LTE) Yagi 4 Element 6 dBd 200 W 1 Band Bracket Mount Connector N Female 854 MHz ESMR, SMR, Conventional Applications 33 cm Pigtail Yagi
TE Connectivity Antennas Panel,RHCP,FIXED,SMA F 3In Stock
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 865 MHz 870 MHz RFID Module Square 5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector SMA Female 867 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 132.1 mm 132.1 mm 17.8 mm IP67 S8655P
TE Connectivity Antennas OMNI,Ph,NMO,430-450 MHz 24In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 440 MHz Wireless Applications 82.55 mm IP67 Phantom
TE Connectivity Antennas OMNI,Ph,NMO,450-470M Hz 11In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 460 MHz Wireless Applications 82.55 mm IP67


TE Connectivity Antennas OMNI,Ph,NMO,698/1710 MHz 8In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), GSM WiMAX Whip Straight 0 dBi, 1.7 dBi, 2.9 dBi 50 Ohms 2.5:1, 2.0:1, 2.0:1 100 W - 35 C + 65 C 2 Band NMO Mount Connector NMO Connector 829 MHz, 2.205 GHz FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW 876 mm IP67 Phantom
TE Connectivity Antennas OMNI,PH,PMT,698/1710 MHz 25In Stock
740Expected 26/8/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), GSM WiMAX Whip Straight 0 dBi, 1.7 dBi, 2.9 dBi 50 Ohms 2.5:1, 2.0:1, 2.0:1 100 W - 35 C + 65 C 2 Band Direct / Permanent Mount Connector N Female 829 MHz, 2.205 GHz FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW 876 mm IP67 Phantom
TE Connectivity Antennas OMNI,Ph,NMO,2.4+4.9 GHz 10In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 4.9 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 0.7 dB, 0.9 dBi 50 Ohms 2:1, 3:1 100 W - 40 C + 85 C 2 Band NMO Mount Connector NMO Connector 2.45 GHz, 5.375 GHz Public Safety Applications 58.4 mm IP67 Phantom
TE Connectivity Antennas OMNI,SB,Ph,902-928MH z 22In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM, RFID Whip Stubby 3 dB 50 Ohms 2 100 W 1 Band Direct / Permanent Mount Connector N Female 915 MHz Mobile Antennas 68.58 mm Phantom
TE Connectivity Antennas YAGI,860-960MHz 7In Stock
9Expected 2/11/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 860 MHz 960 MHz Yagi 9 Element 1 Band Bracket Mount Connector 910 MHz Yagi
ABRACON Antennas GPS L1 Passive Patch, 15x15x4mm, Through-Hole 1,218In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 1.2 dBic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.577 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 15 mm 15 mm 4 mm APAE Tray
ABRACON Antennas 1575.42 MHZ 50OHM 392In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 5.5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.5835 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 4 mm APAE Tray
ABRACON Antennas 868 MHZ CERAMIC 342In Stock
1,000Expected 2/9/2026
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 868 MHz RFID Patch Ceramic 4.5 dBi 3 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 868 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas GNSS L1 Passive Patch 9.0 x 9.0 x 4.0mm SMD 189In Stock
Min.: 1
Mult.: 1
: 900

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574 GHz 1.576 GHz GLONASS, GNSS, GPS IoT Patch Ceramic 0.5 dB 1.58 GHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz Remote Technology/Monitoring 9 mm 9 mm 4 mm APAK Reel, Cut Tape, MouseReel
ABRACON Antennas Internal/Embedded Antennas Passive Patch Surface Mount Solder 310In Stock
Min.: 1
Mult.: 1
: 700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 5 dB 40 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz Weareables, Mobile, Portable 13 mm 13 mm 4 mm APAK Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4GHz Wi-Fi/BT Patch,25.0 x 25.0 x 4.0mm , SMD 62In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 7 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz ISM Applications 25 mm 25 mm 4 mm APAK Tray
ABRACON Antennas 2.45GHZ 0.5DBI 510In Stock
3,000On Order
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 0.5 dBi 90 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
Digi Antennas Antenna - Cellular 6In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 1.9 GHz Cellular (NBIoT, LTE) Whip Straight with Base 4 dBi 2 Band Magnetic Mount Connector 850 MHz, 1.9 GHz Celluar 365 mm 14 ft Coax
Taoglas Antennas CGGP.18.4.C.02 GPS/GLONASS/Galileo Dual-Band Patch Antenna 18*18*4mm
705Expected 1/9/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch Ceramic 3 dBi 50 Ohms 2.4 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 18 mm 18 mm 4 mm CGGP Tray
Taoglas Antennas GPS/Galileo/Iridium Dual-Band Patch Antenna 25*25*4MM 119In Stock
500Expected 25/8/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.621 GHz Galileo, GLONASS, GPS, Iridium Patch Ceramic 3.5 dBi 43 MHz 50 Ohms 2:1, 1.5:1 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 25 mm 25 mm 4 mm Tray
Taoglas Antennas DSGP.1575.18 18*18*2mm GPS L1 & Galileo E1 Ceramic Patch 255In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574 GHz 1.576 GHz Galileo, GPS Patch Ceramic 2.4 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT TNC Male 1.575 GHz Navigation, Vehicle Tracking/Fleet Management Systems, Telematics 18 mm 18 mm 2 mm Reel, Cut Tape, MouseReel