240 V Varistors

Results: 507
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 150VAC 10% 10mm StandarD 5,429In Stock
15,000Expected 27/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 350 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 10mm StandarD 9,815In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 150VAC 10% 10mm AdvanceD 4,027In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 14mm MP AdvanceD 3,305In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16 mm 6 kA 70 J 900 pF - 40 C + 105 C Bulk
TDK Varistors 150V 14mm 2pin ThermoFuse Varistor 438In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 6 kA 60 J 750 pF - 40 C + 85 C Bulk

TDK Varistors 150VAC 10% 14mm StandarD 2,735In Stock
3,000Expected 2/11/2026
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 14mm StandarD 3,940In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 150VAC 10% 14mm StandarD 5,007In Stock
18,000Expected 1/9/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 15.5 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 20mm SuperioR MP 768In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 12 kA 155 J 2.05 nF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 20mm StandarD 716In Stock
Min.: 1
Mult.: 1
: 2,000

B722xxS1 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 8 kA 85 J 1.55 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 150VAC 10% 20mm AdvanceD 1,721In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 21.5 mm 1 kA 120 J 1.55 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors 32MM 240V 25K ZNR SUR ABSORBER 86In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 240 J 5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 240V Bulk ZNR Surge Absorber 5,742In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 180 VDC 240 V 395 V 7 mm 1.2 kA 15 J 170 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 240volts 4500A 10mm Straight Leads 2,948In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 11.5 mm 4.5 kA 56 J 570 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 240V Bulk ZNR Surge Absorber 2,000In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 13 mm 6 kA 84 J 620 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 240VDC 0.6W 1mA L/S=7.5mm Long LD 1,892In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 13 mm 6 kA 84 J 620 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 200V 5A CLAMP 1,893In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 1,742In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J 380 pF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A241 10,335In Stock
7,000Expected 10/11/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 700 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 240V 6500A ZNR SUR ABSORBER 20MM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 120 J 1.5 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 1,656In Stock
Min.: 1
Mult.: 1
: 1,000

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.75 kA 21 J 170 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 150V 25kA 4000pF 32mm Disc 36In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 410 V 32 mm 25 kA 220 J 4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150 VAC 240J 395V-CL 15KA-PK 2,376In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 15 kA 240 J 1.9 nF - 40 C + 125 C Bulk
Littelfuse Varistors 150V 250A 100pF 7 Inch Reel 1,786In Stock
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 150V 8000A 14D Radial 39In Stock
500Expected 9/12/2026
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 8 kA 98 J 850 pF - 40 C + 125 C Bulk