UltraMOV Varistors

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 150V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

UltraMOV 200 VDC 395 V Bulk
Littelfuse Varistors 17V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 2,000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 18.75 nF Reel
Littelfuse Varistors 20V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 8 kA 58 J 15 nF - 40 C + 125 C Bulk
Littelfuse Varistors 20V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 2,000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 8 kA 58 J 15 nF Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 2,000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 23 mm 8 kA 77 J 13.5 nF - 40 C + 125 C Reel
Littelfuse Varistors 275V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

UltraMOV 350 VDC 710 V Bulk
Littelfuse Varistors 300V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

UltraMOV Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 2,000
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 23 mm 8 kA 90 J 12 nF - 40 C + 125 C Reel
Littelfuse Varistors 320V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 3,600
Mult.: 300

UltraMOV 420 VDC 840 V Bulk
Littelfuse Varistors 320V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 3,600
Mult.: 300

UltraMOV 420 VDC 840 V Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 1,500
Mult.: 300
UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 23 mm 10 kA 273 J 750 pF - 55 C + 125 C Bulk
Littelfuse Varistors 35V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 20 mm 8 kA 115 J 10.5 nF - 40 C + 125 C Bulk
Littelfuse Varistors 385V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

UltraMOV MOVs Bulk
Littelfuse Varistors 420V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

UltraMOV 560 VDC 1.12 kV Bulk
Littelfuse Varistors 550V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 1,250
Mult.: 250

UltraMOV 745 VDC 1.5 kV Bulk
Littelfuse Varistors 550V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 2,000
Mult.: 400
: 400

UltraMOV Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 900 V to 1.1 kV 1.65 kV 23 mm 10 kA 400 J 250 pF - 55 C + 125 C Bulk
Littelfuse V14E50PL3T7
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 3,500
Mult.: 500
: 500
LV UltraMOV Reel