LA Series Varistors

Results: 932
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 300V 70pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 539 V 870 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA 405 VDC 870 V Reel
Littelfuse Varistors 130V to 1000V RadialLead Varistors Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 20 mm 6.5 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 400
: 400

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 400
: 400

LA 405 VDC 775 V Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS / PB FREE Non-Stocked Lead-Time 17 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA 405 VDC 775 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 10 mm 2.5 kA 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

LA 405 VDC 775 V Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3,200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 14 mm 4.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3,200
Mult.: 400
: 400

LA 405 VDC 775 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 870 V 7 mm 1.2 kA 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA 405 VDC 870 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 20 mm 6.5 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 400
: 400

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 400
: 400

LA 405 VDC 775 V Reel
Littelfuse Varistors 300V 70pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 7 mm 1.2 kA 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA 405 VDC 775 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000

LA 420 VDC 850 V Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 24 Weeks
Min.: 8,500
Mult.: 500

LA 420 VDC 850 V Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

LA 420 VDC 850 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

LA 420 VDC 810 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 22 Weeks
Min.: 3,600
Mult.: 300

LA 420 VDC 810 V Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 4,500
Mult.: 1,500

LA 420 VDC 850 V Bulk
Littelfuse Varistors 320V 170pF Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000

LA MOVs PCB Mount Radial 320 VAC 420 VDC 850 V 10 mm 2.5 kA 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000

LA 420 VDC 850 V Bulk