SMD-PET Series Film Capacitors

Results: 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors .47uF 100 Volts 10% 2,330In Stock
1,600Expected 29/8/2026
Min.: 1
Mult.: 1
: 400

470 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V .33uF 10% MAX REFLOW 230C 36In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,500

330 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V .47uF 10% MAX REFLOW 230C 24In Stock
3,000Expected 3/3/2027
Min.: 1
Mult.: 1
: 1,500

470 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V 1uF 20% MAX REFLOW 230C 5In Stock
Min.: 1
Mult.: 1
: 750

1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V 3.3uF 10% MAX REFLOW 240C 127In Stock
Min.: 1
Mult.: 1
: 600

3.3 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 630V .22uF 10% MAX REFLOW 250C 1,646In Stock
Min.: 1
Mult.: 1

220 nF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 300 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.1uF 20% 63V 7.2x6.1x3 278In Stock
Min.: 1
Mult.: 1

100 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors .01uF 100 Volts 10% 297In Stock
Min.: 1
Mult.: 1
: 500

10 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 1uF 10% 100V 10.2x7.6x5 1,244In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors 0.47uF 10% 400V 15.3x13.7x7 803In Stock
Min.: 1
Mult.: 1

470 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors 630V .01uF 20% MAX REFLOW 230C 68In Stock
Min.: 1
Mult.: 1
: 775

10 nF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 300 VAC 20 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors SMD-PET 0.015 uF 100 VDC 5.7x5.1x3.5 SC2220 3,285In Stock
Min.: 1
Mult.: 1
15 nF 100 VDC SMD/SMT Polyester SMD Film Capacitors 63 VAC 10 % - 55 C + 100 C SMD-PET
WIMA Film Capacitors 1KV .047uF 10% MAX REFLOW 250C 850In Stock
Min.: 1
Mult.: 1
: 450

47 nF 1 kVDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 400 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.1 uF 100 VDC 10% 2,835In Stock
Min.: 1
Mult.: 1
: 500

100 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors .33uF 63 Volts 20% 656In Stock
Min.: 1
Mult.: 1
: 1,500

330 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 2 mm (0.079 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.01uF 20% 63V 103In Stock
3,500Expected 6/1/2027
Min.: 1
Mult.: 1
: 700

10 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors SMD-PET 0.1 uF 63 VDC 4.8x3.3x4 SC1812 2,278In Stock
Min.: 1
Mult.: 1

100 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 4 mm (0.157 in) 1812 - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors .01uF 100 Volts 10% 1,632In Stock
Min.: 1
Mult.: 1
: 700

10 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors .047uF 100 Volts 10%
28,021On Order
Min.: 1
Mult.: 1
: 500

47 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 250V .033uF 10% MAX REFLOW 230C
3,600Expected 6/1/2027
Min.: 1
Mult.: 1
: 1,800

33 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 250V .22uF 10% MAX REFLOW 230C
2,700Expected 31/3/2027
Min.: 1
Mult.: 1
: 750

220 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V .47uF 10% MAX REFLOW 230C
5,243On Order
Min.: 1
Mult.: 1
: 750

470 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V 2.2uF 20% MAX REFLOW 240C
2,183Expected 23/9/2026
Min.: 1
Mult.: 1
: 600

2.2 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 250V 1uF 10% MAX REFLOW 250C
4,500On Order
Min.: 1
Mult.: 1
: 450

1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors .1uF 100 Volts 10%
2,982Expected 3/2/2027
Min.: 1
Mult.: 1
: 500

100 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel