2 Antennas

Results: 525
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Siretta Antennas TANGO 3 500MM CABLE SMA MALE Non-Stocked Lead-Time 16 Weeks
$34.63
$30.04
$29.17
$28.02
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 869 MHz 2.1 GHz Cellular (NBIoT, LTE) 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male 2G/GPRS, 3G 76 mm 29 mm RG58
Siretta Antennas TANGO 3 STUBBY THROUGH-HOLE MOUNT ANTENNA WITH 0.75M RG174 CABLE SMA MALE CONNECTO Non-Stocked Lead-Time 16 Weeks
$35.82
$30.44
$29.12
$26.98
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 869 MHz 1.99 GHz 2G/3G, GPRS 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 2 Band Connector SMA Male SMA Male 2G/GPRS, 3G 76 mm 29 mm 10 mm RG174
Siretta Antennas BOLT THROUGH GSM WITH 1M cable and FME Female connector Non-Stocked Lead-Time 16 Weeks
$36.56
$31.65
$30.75
$29.53
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 869 MHz 2.1 GHz GSM, GPRS Bolt Through 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector FME Female FME Female GSM, GPRS 76 mm 29 mm RG58
Siretta Antennas BOLT THROUGH GSM WITH 1M SMAM Non-Stocked Lead-Time 16 Weeks
$36.33
$31.46
$30.56
$29.34
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 869 MHz 2.1 GHz GSM Bolt Through 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 2 Band Connector SMA Male SMA Male 2G/GPRS, 3G 76 mm 29 mm RG58
Siretta Antennas GSM/3G/4G/2.4GHz antenna with through hole mount 3m cable SMA Male Non-Stocked Lead-Time 16 Weeks
$38.91
$33.61
$32.63
$31.33
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 869 MHz 2.1 GHz 2G/3G, GPRS 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male GSM/3G/4G 76 mm 29 mm 10 mm RG58
Siretta Antennas THRU-HOLE QUAD BAND GSM & 3G ANTENNA WITH 675MM CABLE SMA MALE Non-Stocked Lead-Time 16 Weeks
$41.09
$34.71
$34.11
$32.74
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 1.9 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2 50 W - 30 C + 75 C 4 Band Connector SMA Male SMA Male 2G, GPRS 29.5 mm 59 mm
Siretta Antennas DUAL PORT LTE+ 868MHz PUCK ANTENNA, PORT 1: 868MHz, PORT 2: 900-2600MHz, 2.5M CABLES, SMA MALE CO Non-Stocked Lead-Time 16 Weeks
$71.94
$63.09
$61.38
$59.00
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G ISM Puck 2 dBi to 3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Panel Mount SMA Male SMA Male LTE 80 mm 13 mm IP65 RG174

Siretta Antennas QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 3M CABLE SMA MALE Non-Stocked
$18.48
$15.79
$15.08
$14.10
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.5 GHz GSM, GPRS WiFi ISM Blade Blade 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount FME Female FME Female GSM/GPRS, WiFi, ISM 72 mm 25 mm 7.7 mm RG174

Siretta Antennas QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 0.22M CABLE MMCX MALE Non-Stocked
$20.17
$17.48
$16.58
$13.90
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.5 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount MMCX Male MMCX Male GSM, GPRS, 2G, 3G, ISM, WiFi 72 mm 25 mm 7.7 mm RG174
Weidmuller Antennas IE-ANT-P-ABG-75-9-NF Non-Stocked
$410.00
$381.38
$370.49
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Indoor and Outdoor Antenna 2.4 GHz 5.875 GHz Rectangular 9 dBi 50 Ohms 2 10 W - 40 C + 80 C 2 Band Wall Mount Connector N (Female) 2.4 GHz, 5 GHz Indoor, Outdoor 80 mm 35 mm 101 mm IP67
Weidmuller Antennas IE-ANT-3G-806-2500-4-NF Non-Stocked
$228.93
$198.40
$193.75
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Mobile Antenna 806 MHz 2.5 GHz 3 dBi, 4 dBi 50 Ohms 2 100 W - 40 C + 70 C 2 Band Screw Connector N (Female) Indoor, Outdoor 48 mm IP66
Pulse Electronics Antennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE 4x MIMO 4.3-10 Connector Non-Stocked Lead-Time 14 Weeks
$340.58
Min.: 10
Mult.: 5
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 3.8 GHz 8 dBi 50 Ohms 2 50 W - 40 C + 60 C 4 Band Wall Mount Connector 4.3-10 Female 410 mm 305 mm 84 mm IP50 0.16 in DAS Bulk
Pulse Electronics Antennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE SISO 4.3-10 Connector Non-Stocked Lead-Time 14 Weeks
$217.37
$186.29
$184.85
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 4.2 GHz 9 dBi 50 Ohms 2 50 W - 40 C + 60 C 5 Band Wall Mount Connector 4.3-10 Female 180 mm 158 mm 61 mm IP50 SFF-50-3 DAS Bulk
Pulse Electronics Antennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE SISO Non-Stocked Lead-Time 14 Weeks
$277.05
$187.24
$182.93
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 4.2 GHz 9 dBi 50 Ohms 2 50 W - 40 C + 60 C 5 Band Wall Mount Connector N-Type Female 180 mm 158 mm 61 mm IP50 SFF-50-3 DAS Bulk
TE Connectivity / Linx Technologies Antennas RPSMA 1/4 Wave Dipole Whip 315MHz Non-Stocked Lead-Time 14 Weeks
$14.58
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 304 MHz 325 MHz UHF Whip Straight 0 dBi 21 MHz 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 315MHz Non-Stocked Lead-Time 16 Weeks
$1.60
$1.52
$1.43
$1.29
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 305 MHz 325 MHz UHF Helical Coil 20 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 315 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antennas RPSMA 1/4 Wave Monopole Whip 418MHz Non-Stocked Lead-Time 14 Weeks
$14.80
$14.62
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 403 MHz 433 MHz Cellular (NBIoT, LTE), GSM Whip Straight 0 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas SMA 1/4 Wave Monopole Whip 418MHz Non-Stocked Lead-Time 14 Weeks
$14.42
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 403 MHz 433 MHz Whip Straight 0 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Connector SMA Male SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 120 mm 10.7 mm HW Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 418MHz Non-Stocked Lead-Time 14 Weeks
$12.87
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 411 MHz 426 MHz Whip Stubby Right Angle 20 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Connector RP-SMA RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 53.5 mm 16.6 mm RCS Bulk
TE Connectivity / Linx Technologies Antennas ANT ELEMENT DUALBAND 4.5dBi WHIP MAG BASE Non-Stocked Lead-Time 15 Weeks
$10.12
$9.97
$9.85
Min.: 250
Mult.: 250
Multiprotocol Antennas Outdoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Yagi Straight 3.2 dBi, 4.4 dBi 136 MHz, 280 MHz 50 Ohms 2 - 40 C + 80 C 2 Band Screw M5 x 0.8 Threaded Base 892 MHz, 1.85 GHz Cellular 278.74 mm 9.5 mm MAG Bulk
Banner Engineering Antennas Antenna Omni 2.4 GHz; 6 dBi Fiberglass 16- in Outdoor; N Female Non-Stocked Lead-Time 26 Weeks
$288.32
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omnidirectional 2.4 GHz 2.5 GHz 6 dBi 50 Ohms 2 1 Band Connector N (Female) 2.45 GHz 400 mm
Banner Engineering Antennas Antenna Omni 2.4 GHz; 8.5 dBi Fiberglass 24- in Outdoor; N Female Non-Stocked Lead-Time 26 Weeks
$459.68
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omnidirectional 2.4 GHz 2.5 GHz 8.5 dBi 50 Ohms 2 1 Band Connector N (Female) 2.45 GHz 600 mm
Walsin Antennas 2.45/5.25/5.85GHz 1.5/4/4dBi Non-Stocked
Cut Tape
$2.33
$1.44
$1.30
$0.974
Reel
$0.783
Min.: 1
Mult.: 1
: 1,000
Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Non-Stocked Lead-Time 15 Weeks
$7.93
Min.: 500
Mult.: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Non-Stocked Lead-Time 15 Weeks
$7.93
Min.: 500
Mult.: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk