LAN Transformers Audio Transformers / Signal Transformers

Results: 681
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Open Hdr, Dual Port, 48pins, 1500Vac 44In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C SMD-48 27.8 mm 12.2 mm 7.2 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH 2In Stock
1,200Expected 24/9/2026
Min.: 1
Mult.: 1
: 1,200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel SMD-16 12.7 mm 7.1 mm 6.1 mm LTA1V Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port 3In Stock
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz 60 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 11.43 mm 6.73 mm 9.14 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100 PC Card SMD 1-Port 1In Stock
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 1.5 kV 0 C + 70 C Single 20.32 mm 17.4 mm 2.39 mm Bulk
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
27,847On Order
Min.: 1
Mult.: 1
Max.: 2,400
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.53 mm 6.09 mm Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port
3,860Expected 20/1/2027
Min.: 1
Mult.: 1
Max.: 120

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 15.24 mm 9.78 mm 4.14 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100/1000 Base-T 350uH 1:1 SMD
7,441On Order
Min.: 1
Mult.: 1
Max.: 2,800
: 700

LAN Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 0.6 in 0.3 in 0.163 in LAN 10/100/1000 Base-T Reel, Cut Tape, MouseReel
Pulse Electronics TX1266NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port 60In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers Module SMD/SMT - 40 C + 85 C Quad 28.58 mm 12.32 mm 5.84 mm Reel, Cut Tape
Bel Magnetic Solutions Audio Transformers / Signal Transformers VOIP MODULE 1CT:1CT SHARE CMC ROHS TOPPER
50,549On Order
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 0 C + 70 C Single 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1000Base-T 350uH 1Port 1500Vrms
57,796On Order
Min.: 1
Mult.: 1
: 800

LAN Transformers LAN SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 15.1 mm 7.1 mm 4.25 mm WE-LAN Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 10/100 BASE-T Single Port, 16PIN, DUAL, 1.5k VAC
5,000Expected 26/11/2026
Min.: 1
Mult.: 1
: 2,500

LAN Transformers SMD/SMT 1 MHz to 100 MHz 500 nH - 40 C + 125 C Dual 13.3 mm x 7.4 mm 13.3 mm 7.4 mm 5.97 mm SM91076L Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port
1,725On Order
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1 Ohms 2 Ohms 2 kV 0 C + 70 C Single 11.43 mm 9.14 mm 5.46 mm 23Z467 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1200uH .8Ohms 1-Port
966Expected 18/12/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 6.73 mm 5.97 mm H1197 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 2-Port
600Expected 14/9/2026
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Dual 13.64 mm 11.94 mm 6.47 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port
1,519On Order
Min.: 1
Mult.: 1
Max.: 160

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.4 mm 5.97 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por
240Expected 6/10/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Dual 27.81 mm 12.19 mm 7.49 mm 5014 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por
326Expected 3/9/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.53 mm 16 mm 5.51 mm Tube

Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port
525Expected 31/8/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 15.11 mm 6.35 mm 4.01 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por
180Expected 21/12/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 4 Channel BGA 28.45 mm 17.27 mm 11.18 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers MDL, QUAD,1GP, 1:1 BGA SMD T&R
340Expected 11/12/2026
Min.: 1
Mult.: 1
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 4 Channel BGA 28.45 mm 17.27 mm 11.18 mm H5400NLT Reel, Cut Tape


Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port
617On Order
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Single 28.45 mm 17.27 mm 11.18 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,100D, 1:1 HF, SMD, T&R
1,797Expected 7/9/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single 12.8 mm 9.3 mm 5.7 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers HDBaseT 57W 1:1 SMD
899Expected 14/10/2026
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 400 MHz 100 uH 1.5 kV 0 C + 70 C Quad 15 mm 13.7 mm 5.72 mm HDBaseT Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
2,250On Order
Min.: 1
Mult.: 1
Max.: 2,400
: 600

LAN Transformers SMD/SMT 1 MHz to 200 MHz 350 uH 1.5 kVAC - 40 C + 105 C Dual 0.5 in 0.28 in 0.235 in HM Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
3,366Expected 1/9/2026
Min.: 1
Mult.: 1
Max.: 2,400
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.53 mm 5.97 mm HX Reel, Cut Tape, MouseReel