2 Antennas

Results: 525
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Fairview Microwave Antennas Rubber Duck Portable Antenna Operates From 2.4 GHz to 2.5 GHz With a Nominal 5.5 dBi Gain SMA Male Input Connector Non-Stocked Lead-Time 10 Weeks
$37.54
$34.94
$33.70
$32.29
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Portable 2.4 GHz 2.5 GHz 5.5 dBi 2 1 Band SMA Bag
Fairview Microwave Antennas 5 dBi Rubber Duck Portable Antenna 3,400-3,800 MHz Reverse Polarity SMA Male Connector Non-Stocked Lead-Time 10 Weeks
$32.83
$30.56
$29.48
$28.26
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Portable 3.4 GHz 3.8 GHz 5 dBi 2 1 Band SMA Bag
Fairview Microwave Antennas Portable Antenna Operates From 1.9 GHz to 2.5 GHz With a Nominal 3.5 dBi Gain N Male Input Connector Non-Stocked Lead-Time 10 Weeks
$1,401.81
$1,335.82
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Portable 1.9 GHz 2.5 GHz 3.5 dBi 2 50 W 1 Band N Bag
Fairview Microwave Antennas Portable Antenna Operates From 2.2 GHz to 2.5 GHz With a Nominal 6 dBi Gain N Male Input Connector Non-Stocked Lead-Time 8 Weeks
$1,468.54
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Portable 2.2 GHz 2.5 GHz 6 dBi 2 50 W 1 Band N Bag
Fairview Microwave Antennas Portable Antenna Operates From 5.25 GHz to 5.85 GHz With a Nominal 6 dBi Gain N Male Input Connector Non-Stocked Lead-Time 10 Weeks
$811.00
$785.33
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Portable 5.25 GHz 5.85 GHz 6 dBi 2 50 W 1 Band N Bag
Fairview Microwave Antennas Antenna Operates From 4.4 GHz to 5 GHz with a Maximum 6 dBi Gain N Male Input Connector Rated Non-Stocked Lead-Time 10 Weeks
$771.77
$747.21
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Portable 4.4 GHz 5 GHz 6 dBi 2 50 W 1 Band N Bag
TE Connectivity / Linx Technologies Antennas RPSMA Tilt Swivel 1/2 Wave Whip 1.4GHz Non-Stocked Lead-Time 12 Weeks
$22.18
$21.75
$21.62
Min.: 200
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.35 GHz 1.45 GHz UHF Whip Tilt/Swivel 2.4 dBi 100 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 1.4 GHz 142 mm HWR Tray
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 315MHz Non-Stocked Lead-Time 7 Weeks
$12.91
$12.10
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 310 MHz 320 MHz Whip Stubby Right Angle 10 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Connector RP-SMA RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 53.5 mm 16.6 mm RCS Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Heavy Duty 1/4 Wave Whip 418MHz Non-Stocked Lead-Time 7 Weeks
$13.49
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 410 MHz 425 MHz Cellular (NBIoT, LTE), GSM Whip Stubby - 1.8 dBi 15 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 90 mm HD Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Tilt Swivel 1/4 Wave Whip 418MHz Non-Stocked Lead-Time 12 Weeks
$21.65
Min.: 600
Mult.: 600
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 398 MHz 438 MHz Cellular (NBIoT, LTE), GSM Whip Tilt/Swivel 0.7 dBi 40 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 10 mm 0.2 mm HWR Tray
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 433MHz Non-Stocked Lead-Time 7 Weeks
$13.72
$12.89
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Stubby Right Angle - 2.9 dBi 20 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 53.5 mm 16.6 mm RCS Bulk
TE Connectivity / Linx Technologies Antennas 868MHz 1/4 wave 50 Ohm -40C +90C Non-Stocked Lead-Time 12 Weeks
Cut Tape
$14.73
Min.: 5,000
Mult.: 5,000
: 250
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 855 MHz 890 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby - 10.5 dBi 24 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 868 MHz Remote Control, Monitoring, Sensing Networks 12.2 mm ANT-868 Reel
PCTEL / Amphenol Antennas ANTENNA, YAGI, 215-225MHZ, 3 ELEMENTS, NF Non-Stocked Lead-Time 2 Weeks
$486.28
$484.84
Min.: 10
Mult.: 10
Multiprotocol Antennas Outdoor Antennas 215 MHz 225 MHz 6.5 dBd 50 Ohms 2 300 W 1 Band Connector N Female 40 in 27.75 in RG213/U
PCTEL / Amphenol Antennas ANTENNA, OMNI, 217 - 222 MHZ, 7 DBI GAIN, NF CONNECTOR Non-Stocked Lead-Time 2 Weeks
$1,411.87
Min.: 5
Mult.: 5
Multiprotocol Antennas Outdoor Antennas 217 MHz 222 MHz Cellular GPS ISM 7.3 dBi 50 Ohms 2 250 W - 40 C + 85 C 1 Band Mast Mount Connector N Female 383.5 cm
PCTEL / Amphenol Antennas ANTENNA, OMNIDIRECTIONAL, BABY, 3.4-3.8 GHZ, 6 DBI Non-Stocked Lead-Time 2 Weeks
$75.43
$66.10
$60.06
$56.68
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas 3.4 GHz 3.8 GHz 6 dBi 50 Ohms 2 20 W - 40 C + 85 C 1 Band Mast Mount, Pole Mount Connector N Female 9.13 in IP67
PCTEL / Amphenol Antennas ANTENNA, OMNIDIRECTIONAL, BABY, 3.4-3.8 GHZ, 6 DBI Non-Stocked Lead-Time 2 Weeks
$69.12
$63.96
$61.24
$59.04
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas 3.4 GHz 3.8 GHz 6 dBi 50 Ohms 2 20 W - 40 C + 85 C 1 Band Mast Mount, Pole Mount Connector N Male 8.93 in IP67
PCTEL / Amphenol Antennas ANTENNA, MULTI BAND CELL MIMO, GPS Non-Stocked Lead-Time 2 Weeks
$1,109.95
$1,042.09
Min.: 5
Mult.: 5
Multiprotocol Antennas Outdoor Antennas 690 MHz 2700 MHz Cellular GPS 2 dBi 50 Ohms 2 50 W - 40 C + 85 C Collar Mount N Female 1575.42 MHz 90.6 cm IP54 5 x Pro-Flex Plus 195
PCTEL / Amphenol Antennas ANTENNA, PANEL, 4-PRT 802.11AC MIMO, NF, 2.4-2.49/4.9-6 GHZ, 7.6 DBI/8 DBI Non-Stocked Lead-Time 2 Weeks
$242.61
Min.: 25
Mult.: 25
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.49 GHz, 6 GHz Bluetooth 802.11 a/c, WiFi 8 dBi 50 Ohms 2 20 W - 40 C + 85 C 2 Band Wall Mount Connector N Female 197 mm 197 mm 34 mm IP67
PCTEL / Amphenol Antennas FLAT PANEL ANTENNA, 3.3-4.2GHZ, 3.5 DBI, 4X4 MIMO, RG316 WITH SMA MALE Non-Stocked Lead-Time 2 Weeks
$259.15
Min.: 25
Mult.: 25
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.49 GHz, 6 GHz WiFi 8 dBi 50 Ohms 2 20 W - 40 C + 85 C 2 Band Wall Mount Connector N Female 197 mm 197 mm 34 mm IP67
PCTEL / Amphenol Antennas 5.15-5.85GHZ ANTENNA ASSY,N MALE, OMNIDIRECTIONAL ANTENNA Non-Stocked Lead-Time 2 Weeks
$122.98
$120.66
$119.24
Min.: 10
Mult.: 10
Unspecified Antennas Indoor Antennas 5.15 GHz 5.85 GHz Straight 9 dBi 50 Ohms 2 20 W 1 Band Direct Mount Connector N Female 31.5 cm IP67
Banner Engineering Antennas Antenna Omni 2.4 GHz; 2 dBi Rubber Swivel; RP-SMA MALE Non-Stocked Lead-Time 5 Weeks
$57.12
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.11b/g Swivel 2 dBi 50 Ohms 2 1 Band Connector RP-SMA (Male) 2.4 GHz WLAN 82.5 mm
TE Connectivity Antennas WHIP,MC,5/8,132-174MHz Non-Stocked Lead-Time 11 Weeks
$92.41
$91.57
$89.71
Min.: 20
Mult.: 20
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 132 MHz 174 MHz Radio, VHF Whip Straight with Base 2.4 dBi 50 Ohms 2 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 153 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 1397 mm IP67
TE Connectivity Antennas WHIP,MC,1/2,430-450MHZ, TUN,2.4,CH,NGP Non-Stocked Lead-Time 11 Weeks
$71.33
$58.04
$56.71
$55.03
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 430 MHz 520 MHz Radio, UHF Whip Straight with Base 2 dBi 50 Ohms 2 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 475 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 317.5 mm IP67
ABRACON Antennas External Active ANTENNA GNSS, SMA, IP67, Magnetic Non-Stocked Lead-Time 8 Weeks
$10.27
Min.: 1,000
Mult.: 1,000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 28 dB 50 Ohms 2 - 40 C + 85 C Patch Magnetic Mount Connector SMA-Male 49 mm 37.5 mm 17 mm IP67 RG-174 AANE-AP Bulk
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Non-Stocked Lead-Time 8 Weeks
$7.28
$7.15
Min.: 500
Mult.: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk