TAC Series Tantalum Capacitors - Solid SMD

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 6.3V 6.8uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 6.8 uF 6.3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 6.3V 6.8uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 6.8 uF 6.3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 6.8uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 6.8 uF 10 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 6.8uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 6.8 uF 10 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 10V 6.8uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAC 6.8 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 10V 6.8uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 6.8 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 3V 68uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 68 uF 3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 3V 68uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 68 uF 3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 ESR= 1Ohms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 100 uF 6.3 VDC 20 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 ESR= 1Ohms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 100 uF 6.3 VDC 20 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 47 uF 10 VDC 10 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 47 uF 10 VDC 10 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 47 uF 10 VDC 20 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 68uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 68 uF 6.3 VDC 20 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 1uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

Reel TAC 1 uF 16 VDC 20 % 5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 3.3uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 3.3 uF 6.3 VDC 20 % 5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3.3uF 6.3v 20% Tol 0 805 Case Size Non-Stocked Lead-Time 23 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

Reel TAC 3.3 uF 6.3 VDC 20 % 5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 4.7uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

Reel TAC 4.7 uF 4 VDC 20 % 5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 4.7uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

Reel TAC 4.7 uF 4 VDC 20 % 5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 2 Ohms 1206 3216 V Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 10v 10% Tol 120 6 Case Size Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 10 uF 10 VDC 10 % 2 Ohms 1206 3216 V Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 10v 20% Tol 120 6 Case Size Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 10 uF 10 VDC 20 % 2 Ohms 1206 3216 V Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TACI106M006RTA
KYOCERA AVX Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 10 uF 6 VDC 20 % 1206 3216 I Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TACL225M004XTA
KYOCERA AVX Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TAC 2.2 uF 4 VDC 20 % 0603 1608 L Case 1.6 mm (0.063 in) 0.8 mm (0.031 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT