LAN Transformers Audio Transformers / Signal Transformers

Results: 681
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 18 UH LAN 2.5GBT 210In Stock
1,560Expected 25/8/2026
Min.: 1
Mult.: 1
Max.: 3,120
: 780

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 85 C Single 15.1 mm 10 mm 4 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GPP, 1:1,EXT HF, SMD, T&R 170In Stock
700Expected 7/9/2026
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 85 C Single 17.6 mm 15.9 mm 6 mm HXB Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN XFRMR 10/100 798In Stock
4,800Expected 2/9/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz - 40 C + 85 C Single 11.43 mm 9.24 mm 5.37 mm 101 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 914In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH 0 C + 70 C Dual 12.8 mm 6.9 mm 5.45 mm ALANS100X1 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT 275In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.6 mm 12.1 mm 5.8 mm B78476A Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, CMC + Transformer 400In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 180 uH 0 C + 70 C 1 Channel SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, CMC + T, PoE Ultra, Industrial grade 400In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 180 uH - 40 C + 85 C 1 Channel SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 4In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 0 C + 70 C Dual 17.66 mm 15.14 mm 4.57 mm Reel, Cut Tape


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 31In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.5 mm 15.24 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH 1In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.5 mm 15.24 mm 5.72 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE+ SMD 2-Port 120uH/350uH 4In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 27.81 mm 14.99 mm 7.24 mm HX Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 10/100 TOPPER 659In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 100 kHz to 80 MHz 420 uH 0 C + 70 C Single 25.4 mm 9.91 mm 5.97 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 1000BASE-T 1CT:1CT W/BST EXT TEMP TOPPER 244In Stock
640Expected 16/10/2026
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 30 MHz to 100 MHz 350 uH - 40 C + 85 C Single 15.24 mm 13.26 mm 6.35 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 300In Stock
1,280Expected 16/10/2026
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 350 uH 0 C + 70 C Dual 27.94 mm 15.24 mm 4.47 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 282In Stock
2,700Expected 16/10/2026
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Single 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
HARTING Audio Transformers / Signal Transformers M12 TRANS 1000BASE-T X ANG W/O POE 19In Stock
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 10 MHz to 100 MHz 1.5 kV - 40 C + 85 C Quad
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr module,2.5 GbE,w CMC 357In Stock
800Expected 29/10/2026
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 1 MHz to 250 MHz 0 C + 85 C Quad 16 mm 10.3 mm 4.1 mm SM42002EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q 3,798In Stock
6,000Expected 18/5/2027
Min.: 1
Mult.: 1
: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 105 C Single 4.7 mm 3.3 mm 2.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr,1 /2.5/5G,4.7x3.2x2.9mm 1,252In Stock
Min.: 1
Mult.: 1
: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Single 4.7 mm 3.3 mm 2.9 mm SM453230-181N7Y Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN xfmr,1/2.5/5GbE,PoE+,IEEE 2,271In Stock
Min.: 1
Mult.: 1
: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Single 4.7 mm 3.3 mm 2.9 mm SM453230-xxxN7YP Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 2.,5GD, 3KV, 1:1, HF, SMD, T&R 1,400In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,2.5GD, 1:1, HF, SMD, T&R 277In Stock
3,150On Order
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Dual 27.8 mm 15.2 mm 7.2 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 2.5GPP,1:1, HF, SMD, T&R 1,400In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms 0 C + 70 C Single 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,2,5GPP, 1:1,EXT. HF, SMD,T&R 700In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms 0 C + 70 C Dual 27.8 mm 15.2 mm 7.2 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GD,1:1, HF, SMD, T&R 1,560In Stock
Min.: 1
Mult.: 1
: 780

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single 15.1 mm 10 mm 4 mm HB Reel, Cut Tape, MouseReel