TAC Series Tantalum Capacitors - Solid SMD

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 3.3uF 20% 0805 E SR = 5 Ohm Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 3.3 uF 20 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 33uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 33 uF 4 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 33uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 33 uF 6.3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 33uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 33 uF 6.3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 10% 0805 ES R = 5 Ohm Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 33 uF 10 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 4V 33uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 33 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 33uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 33 uF 6.3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 33 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% 0805 ES R = 5 Ohm Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 33 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 33 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 4.7 uF 10 VDC 10 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 10% 0805 E SR= 6 Ohm Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 10 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 4.7uF 10% 0805 E SR= 5 Ohm Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 4.7 uF 20 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 0.47uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 470 nF 20 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 4.7 uF 10 VDC 20 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 20 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 4.7uF 20% 0805 E SR = 5 Ohm Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 4.7 uF 20 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 0.47uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 470 nF 20 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 2V 47uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 47 uF 2 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3V 47uF 10% 0805 ESR = 5 Ohm Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 47 uF 3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 4v 10% Tol 0805 Case Size Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 47 uF 4 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 47uF 10% 0805 ESR = 5 Ohm Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 47 uF 4 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 2V 47uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 47 uF 2 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 3V 47uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 47 uF 3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 6.3v 20% Tol 08 05 Case Size Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 47 uF 6.3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT