Common Mode Chokes Common Mode Filters / Chokes

Results: 2,896
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000 V 14.2mH 6A ESR=27.2mOhms AEC-Q200 120In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 14.2 mH 6 A 27.2 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 2A 10uH DCR=100mOhms 1,393In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU-10VD Through Hole 10 uH 2 A 100 mOhms - 25 C + 120 C Tray 18 mm 16 mm 20 mm Tray Common Mode Chokes Line Filter
ABRACON Common Mode Chokes / Filters CMC 100uH 0.2A 2000mOhm 1,941In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel ACMS-Q4526C SMD/SMT 100 uH 200 mA 2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.55 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X38 MH 432In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82791G Through Hole 38 mH 30 % 100 mA 5 Ohms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Bulk Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters Wire-Wound SMT CMC 223In Stock
Min.: 1
Mult.: 1

CMX Bulk Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 0.21 mH 29 A 4-PhaseDCR=1.100 mohm 76In Stock
Min.: 1
Mult.: 1

PCB Mount SCR-XV 4 Phase Through Hole 210 uH 29 A 1.1 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 9.35mH 5amp 217In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Through Hole 9.35 mH 15 % 5 A 72 mOhms - 55 C + 105 C 30.48 mm 11.43 mm 20.32 mm Bulk Common Mode Chokes High Current
TE Connectivity / Schaffner Common Mode Chokes / Filters 36mH 1A - VERTICAL COMMN-MODE SPPRESSN 491In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EV Through Hole 36 mH 15 % 1 A 591 mOhms - 25 C + 100 C 21 mm x 29.2 mm x 34.7 mm 29.2 mm 21 mm 34.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.7A 4mH 87mOhm Horizontal Choke 524In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 4 mH - 30 %, + 50 % 1.7 A 87 mOhms - 40 C + 100 C 21.5 mm x 22.5 mm x 13.2 mm 22.5 mm 21.5 mm 13.2 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US THT 18mH EE16.5/6.5/9 595In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel MID-DC16US Through Hole 18 mH 2.5 A 734 mOhms - 40 C + 125 C 22.86 mm 13.97 mm 14 mm Tray Common Mode Chokes Filter Common Mode Choke
KEMET Common Mode Chokes / Filters 1000 V 4.1mH 11A ESR=7.72mOhms AEC-Q200 65In Stock
70Expected 21/4/2027
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 4.1 mH 11 A 7.72 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 1.1mH 21A ESR=2.33mOhms AEC-Q200 80In Stock
80Expected 28/12/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 1.1 mH 21 A 2.33 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250VAC 1.5A 16.2mH 685In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS26V Through Hole 16.2 mH 1.5 A 400 mOhms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray Common Mode Chokes Line Filter
Cincon Common Mode Chokes / Filters 0.72mH Tray 7mOhm 20A 248In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel CMK Through Hole 720 uH 30 % 20 A 7 mOhms 29 mm 25.5 mm 12.3 mm Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 0.119mH DCR=1.1mOhms29A AEC-Q200 47In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCT-XV Through Hole 119 uH 30 % 29 A 1.1 mOhms - 40 C + 150 C 53 mm x 33 mm 33 mm AEC-Q200 Tray Common Mode Chokes Automotive
KEMET Common Mode Chokes / Filters 1000V 0.067mH DCR=0.53mOhms40A AEC 44In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCT-XV Through Hole 67 uH 30 % 40 A 530 uOhms - 40 C + 150 C 53 mm x 33 mm 33 mm AEC-Q200 Tray Common Mode Chokes Automotive

TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 10A 6mH/path CURRENT-COMPENSATED 64In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RD Through Hole 6 mH - 30 %, + 50 % 10 A 49 mOhms 400 Hz - 25 C + 110 C 50 mm x 50 mm x 35 mm 50 mm 50 mm 35 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.4A 27mH 500mOhm Vertical Choke 390In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 27 mH - 30 %, + 50 % 1.4 A 500 mOhms - 40 C + 100 C 31 mm x 18 mm x 34.3 mm 18 mm 31 mm 34.3 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type MV 27mH .6A .7Ohm 452In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-LF Through Hole 27 mH 30 % 600 mA 700 mOhms - 40 C + 125 C 24.5 mm 17 mm 29 mm Tray Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters MID-D11 SMD PwrChoke EE11/6/3 10mH 985In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel MID-D11 SMD/SMT 10 mH 10 % 370 mA 2.5 Ohms - 40 C + 125 C 18.08 mm 15.7 mm 9.45 mm Reel, Cut Tape Common Mode Chokes Dual Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 1000 V 9.9mH 7 A ESR=19.2mOhms AEC-Q200 80In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 9.9 mH 7 A 19.2 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 1.1mH 21AESR=2.3mOhms AEC-Q200 107In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 1.1 mH 21 A 2.3 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 0.7mH 25A ESR=1.68mOhms AEC-Q200 61In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 700 uH 25 A 1.68 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 0.3A 6mH 1,421In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SU-9HF Through Hole 6 mH 300 mA 2 Ohms - 25 C + 120 C Tray 17 mm 15.5 mm 12 mm Tray Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 0.4mH 2.6A 55mohms 812In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 400 uH 30 % 2.6 A 55 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line