UltraMOV Varistors

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 320V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

UltraMOV Reel
Littelfuse Varistors 35V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LV UltraMOV MOVs Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 9 J 1.2 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500

LV UltraMOV Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 9 J 1.2 nF - 40 C + 85 C Reel
Littelfuse Varistors 35V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LV UltraMOV MOVs Reel
Littelfuse Varistors 385V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 7 mm 1.75 kA 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 7 mm 1.75 kA 36 J 60 pF - 55 C + 85 C Reel
Littelfuse Varistors 420V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500

UltraMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 7 mm 1.75 kA 40 J 55 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

UltraMOV 560 VDC 1.12 kV Reel
Littelfuse Varistors 420V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

UltraMOV 560 VDC 1.12 kV Reel
Littelfuse Varistors 440V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

UltraMOV 585 VDC 1.18 kV Ammo Pack
Littelfuse Varistors 460V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 1.24 kV 7 mm 1.75 kA 45 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

UltraMOV 615 VDC 1.24 kV Reel
Littelfuse Varistors 460V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

UltraMOV MOVs Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 10 J 800 pF - 40 C + 85 C Reel
Littelfuse Varistors 510V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500

UltraMOV 670 VDC 1.355 kV Bulk
Littelfuse Varistors 510V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500

UltraMOV Bulk
Littelfuse Varistors 510V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9,000
Mult.: 3,000

UltraMOV Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LV UltraMOV Bulk
Littelfuse Varistors 75V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 1.75 kA 14 J 600 pF - 40 C + 85 C Bulk
Littelfuse Varistors 11V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4,200
Mult.: 1,400

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 1 kA 2 J 2.9 nF - 40 C + 125 C Bulk
Littelfuse Varistors 140V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 180 VDC 140 V 360 V 9 mm 1.75 kA 13.5 J - 55 C + 125 C Bulk
Littelfuse Varistors 14V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4,200
Mult.: 1,400

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 1 kA 2.2 J 2.45 nF - 40 C + 125 C Bulk
Littelfuse Varistors 17V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4,200
Mult.: 1,400

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 1 kA 2.8 J 2.1 nF - 40 C + 125 C Bulk