SMA Male Antennas

Results: 232
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Adam Tech Antennas RF ANT, 4G/3G/2G/NB-IOT, OMNI-DI Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.17 GHz - 4 dBi, 3 dBi, -0.5 dBi, 3.5 dBi 50 Ohms 5, 10 25 W - 40 C + 85 C 2 Band Connector SMA Male Whip, Right Angle 829 MHz, 1.94 GHz 2G, 3G, 4G 48.6 mm 8 mm ANT Bulk
Adam Tech Antennas RF ANT, 4G&3G&2G&NB-IOT, OMNI-DI Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.17 GHz - 4.5 dBi, 4 dBi, 0 dBi, 4 dBi 50 Ohms 5, 10 25 W - 40 C + 85 C 2 Band Connector SMA Male Whip, Straight 829 MHz, 1.94 GHz 2G, 3G, 4G 51.5 mm 8 mm ANT Bulk
Adam Tech Antennas RF ANT, 2.4G WIFI, OMNI-DIRECTIO Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 70

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 7.125 GHz 4.5 dBi, 5.5 dBi, 3 dBi, 6.5 dBi 50 Ohms 1.5, 2.5 5 W - 40 C + 85 C 2 Band Connector SMA Male Whip, Tilt 2.45 GHz, 6.11 GHz Wi-Fi 152.4 mm 21.79 mm 14.49 mm ANT Bulk
Adam Tech Antennas RF ANT, 3G/2G, MAGNETIC WHIP Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz - 2.6 dBi, 3.1 dBi, 2.2 dBi, 4.8 dBi 50 Ohms 2.5, 3.5 25 W - 40 C + 85 C 2 Band Magnetic Mount SMA Male Whip, Straight 892 MHz, 1.94 GHz 2G, 3G, GNSS 263 mm 30 mm ANT Bulk
Adam Tech Antennas RF ANT 832MHZ/2.2GHZ PCB TRC SMD Non-Stocked
Min.: 1,000
Mult.: 100

Outdoor Antennas 704 MHz 2.69 GHz 2 dBi 50 Ohms 2 25 W - 40 C + 80 C 2 Band SMD/SMT SMA Male PCB Trace 832 MHz, 2.2 GHz LTE ANT Bulk
Adam Tech Antennas RF ANT 2.45GHZ/5.35GHZ PCB SMD Non-Stocked
Min.: 1,000
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.8 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 80 C 1 Band Connector SMA Male Whip, Tilt WLAN 21.79 mm ANT Bulk
Adam Tech ANT-DK-3G0EM22-I0300
Adam Tech Antennas RF ANT 892MHZ/1.94GHZ PCB SMD Non-Stocked
Min.: 1,000
Mult.: 100

Outdoor Antennas 824 MHz 2.17 GHz 2 dBi 50 Ohms 2 25 W - 40 C + 80 C 3 Band Connector SMA Male Whip, Right Angle 868 MHz, 915 MHz, 2.45 GHz Bluetooth, Wi-Fi 48.6 mm 8 mm ANT Bulk