D Case - 55 C Capacitors

Types of Capacitors

Change category view
Results: 10,537
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Product Termination Style Case Code - in Case Code - mm Capacitance Tolerance Voltage Rating DC
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=55mOhm 846In Stock
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 68 uF 20 % 20 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 10% ESR = 1mOhm 120In Stock
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Solid High Temperature SMD/SMT 2917 7343 10 uF 10 % 35 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 35V 20% ESR=0.9 230In Stock
18,500Expected 3/9/2026
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Solid High Temperature SMD/SMT 2917 7343 22 uF 20 % 35 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 16V 10% ESR=0.9 299In Stock
20,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Tantalum Capacitors Tantalum Solid High Temperature SMD/SMT 2917 7343 68 uF 10 % 16 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 10% 2917 E SR= 40 mOhm 172In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 2917 7343 100 uF 10 % 16 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 220uF 10% 2917 E SR= 35 mOhm 5In Stock
1,000Expected 19/11/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 220 uF 10 % 10 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 M ulti-anode 56In Stock
1,000On Order
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 330 uF 10 % 10 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 35V 20% SER III 325In Stock
1,000Expected 2/11/2026
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 10 uF 20 % 35 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 35V 20% L ESR 452In Stock
6,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 10 uF 20 % 35 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 10V 10% L ESR 650In Stock
5,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 10 % 10 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 1,980In Stock
2,500Expected 28/1/2027
Min.: 1
Mult.: 1
: 2,500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 10 % 10 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 2917 E SR=.1Ohm AEC-Q200 2,021In Stock
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Solid Low ESR Automotive Grade SMD/SMT 2917 7343 100 uF 10 % 10 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 16V 10% L ESR 27In Stock
2,000Expected 26/11/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 10 % 16 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF Case D 419In Stock
500Expected 18/2/2027
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 10 % 16 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 10% 714In Stock
Min.: 1
Mult.: 1
: 2,500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 10 % 16 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 10% 400In Stock
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 10 % 20 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 20V 10% 7343-3 1 275In Stock
500Expected 2/9/2026
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 10 % 20 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 10V 20%SER III 891In Stock
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 20 % 10 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 10V 20% L ESR 1,806In Stock
1,500Expected 21/1/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 20 % 10 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 10V 20% L ESR 402In Stock
12,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 20 % 10 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 10VDC 20% 312In Stock
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 20 % 10 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 16V 20% 7343-3 1 854In Stock
Min.: 1
Mult.: 1
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 20 % 16 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 20% 2917 E SR= 100 mOhm 1,076In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 20 % 16 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 16V 20% L ESR 1,719In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 20 % 16 VDC
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 16V D 58In Stock
5,000Expected 8/9/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 20 % 16 VDC