7 mm White LEDs

Results: 1,077
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 4000 K 80-CRI, XLamp XHP70D 232In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 2015 lm 80 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 640In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs White 5700 K 1775 lm 70 140 deg 1.75 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm XFL05K Reel, Cut Tape
Cree LED White LEDs White 4500 K 70-CRI, XLamp XREWHT 1,007In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 80.6 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XRE Series 1,415In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 80.6 lm 80 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 70-CRI, XLamp XRE Series 987In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 93.9 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10000K 70-CRI, XLamp XREWHT 886In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Cool White 10000 K 107 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON 7070 2,505In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Neutral White 4000 K 1520 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 7070 4,847In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Neutral White 4000 K 1185 lm 90 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 7070 1,879In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Cool White 5000 K 1510 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 7070 5,018In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Cool White 6500 K 1490 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON MX Series 1,797In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 2828 (7070 metric) Neutral White 4000 K 1232 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless 6.4 mm Dome Water Clear LUXEON MX Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 208In Stock
Min.: 1
Mult.: 1
: 250

White LEDs White 6500 K 1750 lm 70 140 deg 1.75 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm XFL05K Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 245In Stock
Min.: 1
Mult.: 1
: 250

White LEDs White 5700 K 1775 lm 70 140 deg 1.75 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm XFL05K Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 221In Stock
Min.: 1
Mult.: 1
: 250

White LEDs White 5000 K 1800 lm 70 140 deg 1.75 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm XFL05K Reel, Cut Tape
ams OSRAM White LEDs Cool White 1,068In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT Cool White 5500 K 435 cd 800 lm 75 90 deg 700 mA 12.6 V 9.6 W 7 mm 7 mm 3.7 mm - 40 C + 150 C Colorless 5.6 mm Dome Water Clear LZ4-00CW08 Reel, Cut Tape
ams OSRAM White LEDs LED ENGIN WHITE 5500K-6500K 219In Stock
Min.: 1
Mult.: 1
: 250

White LEDs Cool White 5500 K 435 cd 800 lm 90 deg 700 mA 13.75 V 9.6 W 7 mm 7 mm 3.7 mm - 40 C + 150 C LZ4-00CW08 Reel, Cut Tape
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP70B 900In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 1710 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 70-CRI, MP-7070 Series 972In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Neutral White 4000 K 1510 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Tinted 6.3 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 80-CRI, MP-7070 Series 619In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Cool White 5000 K 1430 lm 80 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Tinted 6.3 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 70-CRI, MP-7070 Series 975In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Neutral White 4000 K 1525 lm 70 120 deg 240 mA 36 V 8.64 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Tinted 6.3 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 80-CRI, MP-7070 Series 828In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Neutral White 4000 K 1445 lm 80 120 deg 240 mA 36 V 8.64 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Tinted 6.3 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp MHDGWT 47In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 1290 lm 80 115 deg 350 mA 36 V 12.6 W 7 mm 7 mm 1.46 mm + 85 C Yellow 7 mm x 7 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10000K 70-CRI, XLamp XREWHT 185In Stock
2,000Expected 5/11/2026
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Cool White 10000 K 100 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White, Wide Rank CCT XLamp XREWHT 317In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K to 10000 K 100 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10000K 70-CRI, XLamp XREWHT 35In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Cool White 10000 K 100 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel