5 mm White LEDs

Results: 2,675
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 5050 4,953In Stock
Min.: 1
Mult.: 1
: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 768 lm 80 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR34.EM 2,585In Stock
Min.: 1
Mult.: 1
: 1,500

White LEDs SMD/SMT SMT-2 Warm White 4000 K 74.3 cd 225 lm 80 120 deg 265 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C Square GW Q9LR34.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2,500In Stock
Min.: 1
Mult.: 1
: 1,500

Warm White 4000 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 2,165In Stock
Min.: 1
Mult.: 1
: 1,500

Warm White 6500 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2,870In Stock
Min.: 1
Mult.: 1
: 1,500

Warm White 2700 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2,825In Stock
Min.: 1
Mult.: 1
: 1,500

Warm White 6500 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2,995In Stock
Min.: 1
Mult.: 1
: 1,500

Warm White 3000 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
Cree LED White LEDs White 3000 K 70-CRI, 5050 Size, K Class 20,888In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 2020 (5250 metric) Warm White 3000 K 350 lm 70 120 deg 400 mA 5.67 V 2.268 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 5050 6,009In Stock
Min.: 1
Mult.: 1
: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 530 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 5050 7,831In Stock
Min.: 1
Mult.: 1
: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 530 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 5050 19,435In Stock
Min.: 1
Mult.: 1
: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 740 lm 80 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2,680In Stock
Min.: 1
Mult.: 1
: 1,500

Warm White 2200 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
Lumileds White LEDs 1800K 70CRI 3,550In Stock
Min.: 1
Mult.: 1
: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 1800 K 498 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 5050 9,166In Stock
Min.: 1
Mult.: 1
: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 630 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Cree LED White LEDs White 4000 K 90-CRI, 5050 Size, K Class 15,952In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 2020 (5250 metric) Neutral White 4000 K 300 lm 90 120 deg 400 mA 5.67 V 2.268 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp MHBBWT 1,011In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 590 lm 70 115 deg 480 mA 9 V 4.44 W 5 mm 5 mm 1.51 mm + 85 C Yellow 5 mm x 5mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp MX6AWT 2,940In Stock
Min.: 1
Mult.: 1
: 1,400

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 107 lm 75 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XHP50D 410In Stock
Min.: 1
Mult.: 1
: 500

White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XHP50B 418In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Warm White 3000 K 780 lm 90 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP50D 585In Stock
Min.: 1
Mult.: 1
: 500

White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 3000K 95-CRI 765In Stock
Min.: 1
Mult.: 1

White LEDs 95 5 mm 5 mm 1 mm Square
Cree LED White LEDs WHITE 3500K 95-CRI 805In Stock
Min.: 1
Mult.: 1

White LEDs 95 5 mm 5 mm 1 mm Square
Cree LED White LEDs White 6500K XLamp XMLDWT 2,643In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 347 lm 125 deg 700 mA 3.42 V 2.4 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XM-L3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, XLamp XHP50D 503In Stock
Min.: 1
Mult.: 1
: 500

White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE LEDS 778In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 5 mm x 5 mm x 1 mm Cool White 6500 K 1276 lm 70 120 deg 3 A 2.95 V 5 mm 5 mm 1 mm + 150 C Yellow 2.26 mm Round XM-MR Reel, Cut Tape