ams OSRAM White LEDs

Results: 2,734
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 1,997In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs White 439 cd 1360 lm 120 deg 1 A 9.47 V 9.7 W 4.6 mm 3.75 mm 0.67 mm - 40 C + 135 C KW3 C3LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs White 439 cd 1360 lm 120 deg 1 A 9.47 V 9.7 W 4.6 mm 3.75 mm 0.67 mm - 40 C + 135 C KW3 C3LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PL 1,997In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT White 461 cd 1410 lm 120 deg 1 A 9.8 V 9.8 W 4.6 mm 3.75 mm 0.67 mm - 40 C + 135 C Colorless Square Clear KW3 C3LPL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PL 1,953In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT White 461 cd 1410 lm 120 deg 1 A 9.8 V 9.8 W 4.6 mm 3.75 mm 0.67 mm - 40 C + 135 C Colorless Square Clear KW3 C3LPL3.TK Reel, Cut Tape
ams OSRAM White LEDs OLSON Compact PL, Gen 3 KW3 CGLNM3.TK - Most Universal Forward Lighting LED 2,486In Stock
Min.: 1
Mult.: 1
: 2,000

White 411 cd 1280 lm 120 deg 1 A 9.47 V 9.5 W 3.1 mm 3.56 mm 0.732 mm - 40 C + 135 C KW3 CGLNM3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 7,214In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 3000 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs GW JCLPS2.EM 71,560In Stock
Min.: 1
Mult.: 1
: 10,000

3014 Warm White 5000 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White MINITOPLED 20,839In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0907 (2319 metric) White 6500 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White Diffused 298,779In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT SMD-2 White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Tinted 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 3,945In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT White 6500 K 36 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 3,020In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT White 3500 K 36 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 3,990In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT White 2700 K 36 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 3,927In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT White 5700 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT White 3500 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 2,272In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT White 3000 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 3,496In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT White 5000 K 39 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2,679In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2,369In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT White 1123 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs mid-power LED for Automotive Signaling applications. 14,920In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 120 deg - 40 C + 125 C KW DDLK31_Sx Reel, Cut Tape
ams OSRAM White LEDs 1,663In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT White 395 lm 120 deg 1 A 3.16 V 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Square KW HHL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 1,493In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT White 395 lm 120 deg 1 A 3.16 V 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Square KW HHL533.Tx Reel, Cut Tape
ams OSRAM White LEDs Square Horti White with Photon Flux 3,882In Stock
Min.: 1
Mult.: 1
: 3,000

Horticulture LEDs SMD/SMT White 125 cd 392 lm 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C 2.79 mm x 1.48 mm GW CSSRM4.HW Reel, Cut Tape
ams OSRAM White LEDs 4,004In Stock
5,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Warm White 3000 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs 4,998In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Warm White 2200 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON BOOST HM 3,731In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT White 140 cd 433 lm 120 deg 1.2 A 3.4 V 4.1 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C Colorless 0.73 mm x 0.73 mm Square Clear KW CELMM2.TK Reel, Cut Tape