Diffused White LEDs

Results: 6,165
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 7070 4,364In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Warm White 3000 K 1325 lm 80 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 7070 2,354In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Cool White 5700 K 1500 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 1608 94,485In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 1608 (4020 metric) White 1120 mcd 120 deg 20 mA 3.08 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White Mini TOPLED 11,387In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT TOPLED White 2.15 cd 6.78 lm 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LW MVSG Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs GW PSLR31.FM 18,698In Stock
Min.: 1
Mult.: 1
: 4,500

Horticulture LEDs SMD/SMT 3030 Neutral White 4000 K 37 cd 115 lm 90 120 deg 150 mA 6.34 V 940 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLR31.FM Reel, Cut Tape
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 3030 46,322In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Warm White 3000 K 92 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 90-CRI, 2835 Size, G Class 77,181In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 2200 K 21.3 lm 90 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, 2835 Size, G Class 69,120In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP35B 762In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 590 lm 70 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP35B 1,160In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 590 lm 70 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3030 52,361In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 5700 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3020 30,953In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3020 Cool White 6500 K 48.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON CoB Core 192In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 7163 lm 70 115 deg 1.2 A 34.8 V 31.3 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs 1800K 70CRI 3,550In Stock
Min.: 1
Mult.: 1
: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 1800 K 498 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 1608 49,180In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 1608 (4020 metric) White 970 mcd 120 deg 10 mA 2.9 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
Luminus Devices White LEDs White 6500 K 80-CRI, MP-3030 Series 63,221In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3030 Cool White 6500 K 37 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, N Class 66,382In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Cool White 5000 K 63 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, W Class 46,205In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Cool White 5000 K 110 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 70-CRI, XLamp XHP35B 650In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 550 lm 70 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs Specialty White LEDs FreshFocus 2835 120,072In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Application Specific White 31 lm 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused FreshFocus 2835 Reel, Cut Tape
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 5050 6,009In Stock
Min.: 1
Mult.: 1
: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 530 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs Specialty White LEDs FreshFocus 1211 COB 129In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 4470 lm 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused FreshFocus 1211 COB Tube
Inolux White LEDs Top View / 0402 / 1.0x0.5x0.4 123,826In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0402 (1005 metric) White 285 mcd 120 deg 5 mA 3.2 V 90 mW 1 mm 0.5 mm 0.4 mm - 30 C + 85 C Colorless 0.7 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-14 Series 677In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 3360 lm 90 120 deg 720 mA 36 V 24.1 W 19 mm 19 mm 1.37 mm + 120 C Tinted 14.5 mm Round Flat Diffused CXM-14 Gen 4 Tray
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, G Class 56,994In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3000 K 27 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel