White LEDs

Results: 2,734
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 4,792In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT Warm White 3500 K 340 lm, 360 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs 4,760In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT Warm White 3000 K 340 lm, 360 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs 4,768In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT Neutral White 5000 K 360 lm, 380 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 499In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 4000 K 5650 lm 90 120 deg 900 mA 34 V 31 W 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs High-Efficacy 3V 3030 Mid-Power White LED 42,000In Stock
Min.: 1
Mult.: 1
: 300,000

White LEDs SMD/SMT Warm White 3000 K 30 lm, 33 lm 50 120 deg 65 mA 2.69 V 3.3 mm 2.95 mm 0.75 mm - 40 C + 105 C 2.64 mm x 2.64 mm Square OSCONIQ S 3030 Reel, Cut Tape
ams OSRAM White LEDs High-Efficacy 3V 3030 Mid-Power White LED 42,000In Stock
Min.: 1
Mult.: 1
: 300,000

White LEDs SMD/SMT Cool White 5700 K 33 lm, 36 lm 50 120 deg 65 mA 2.69 V 3.3 mm 2.95 mm 0.75 mm - 40 C + 105 C 2.64 mm x 2.64 mm Square OSCONIQ S 3030 Reel, Cut Tape
ams OSRAM White LEDs High-Efficacy 3V 3030 Mid-Power White LED 41,979In Stock
Min.: 1
Mult.: 1
: 300,000

White LEDs SMD/SMT Cool White 5000 K 33 lm, 36 lm 50 120 deg 65 mA 2.69 V 3.3 mm 2.95 mm 0.75 mm - 40 C + 105 C 2.64 mm x 2.64 mm Square OSCONIQ S 3030 Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 3,657In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount 415 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.74 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 3,182In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount 435 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.74 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs 3,500In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 315 lm 120 deg 1 A 3.25 V 1.65 mm 1.25 mm 0.732 mm - 40 C + 135 C OSLON Compact RM Reel, Cut Tape
ams OSRAM White LEDs 3,459In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 315 lm 120 deg 1 A 3.25 V 1.65 mm 1.25 mm 0.732 mm - 40 C + 135 C OSLON Compact RM Reel, Cut Tape
ams OSRAM White LEDs 3,357In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 315 lm 120 deg 1 A 3.25 V 1.65 mm 1.25 mm 0.732 mm - 40 C + 135 C OSLON Compact RM Reel, Cut Tape
ams OSRAM White LEDs 710In Stock
Min.: 1
Mult.: 1
: 3,000
Warm White 5000 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs GW JCLPS2.EM 15,260In Stock
Min.: 1
Mult.: 1
: 10,000

3014 Warm White 6500 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW QSSPA1.PM 200In Stock
Min.: 1
Mult.: 1
: 900

White LEDs Warm White 4000 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White MINITOPLED 3,019In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs GW PLLRA1.PM 4,402In Stock
Min.: 1
Mult.: 1
: 4,500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 6500 K 93.3 cd 285 lm 70 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Ultra White 3,690In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT SMD-2 White 6500 K 43 cd 82 lm 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LUW H9GP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs GW JCLPS2.EM 9,650In Stock
Min.: 1
Mult.: 1
: 10,000

3014 Warm White 5700 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs DURIS E 5 GW JDSTS2.EM Standard (Gen 2) 15,525In Stock
Min.: 1
Mult.: 1
: 10,000

Warm White 4000 K 11.4 cd 34.5 lm 80 120 deg 65 mA 2.75 V 180 mW 5.6 mm 3 mm 0.6 mm - 40 C + 100 C GW JDSTS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DCLMS2.EC 14,159In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS E2314 5,103In Stock
Min.: 1
Mult.: 1
: 4,500

White LEDs SMD/SMT 0905 (2314 metric) White 9.63 cd 30.1 lm 120 deg 80 mA 3.05 V 240 mW 2.3 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted Diffused KW DNLS31.RA Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs 1,568In Stock
4,800Expected 11/9/2026
Min.: 1
Mult.: 1
: 600

OSLON SSL 80 Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 99In Stock
1,800Expected 25/8/2026
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 4500 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs White DURIS E 2835 60,385In Stock
Min.: 1
Mult.: 1
: 10,000

White LEDs SMD/SMT 2835 Warm White 5700 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel