LEDs UV LEDs

Results: 334
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Inolux UV LEDs 390-400nm UVA LED 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 1,038In Stock
Min.: 1
Mult.: 1
: 500

3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 30 deg 5 W 3.9 mm 3.12 mm 3.9 mm - 40 C + 80 C Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 2,059In Stock
Min.: 1
Mult.: 1
: 500

3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Round Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 380nm to 390nm 155In Stock
350On Order
Min.: 1
Mult.: 1
: 350

2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 380 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C 5.2 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 400nm 41In Stock
50Expected 28/9/2026
Min.: 1
Mult.: 1

COB-Chip-on-Board Ultraviolet (UVA) 2 A 7.4 V 400 nm 26.5 mm 6.11 mm 16 mm Square Clear Tray
Luminus Devices UV LEDs Ultraviolet 365 nm 1,470In Stock
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.7 V 365 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm 1,427In Stock
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
VCC UV LEDs Ultraviolet (UV) 385nm 80mcd 30deg 9,188In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
Broadcom / Avago UV LEDs 3W 3535, 60deg, 365nm 1,198In Stock
Min.: 1
Mult.: 1
: 1,000

3535 Ultraviolet (UVA) 700 mA 3.7 V 365 nm 60 deg 2.8 W 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 395nm 1,774In Stock
Min.: 1
Mult.: 1
: 1,000

3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 60 deg 4 W 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
LITEON UV LEDs HIGH PWR UV 385nm 1,851In Stock
1,000Expected 30/12/2026
Min.: 1
Mult.: 1
: 500

3535 Ultraviolet (UVA) 500 mA 3.7 V 385 nm 130 deg 3.08 W 3.5 mm 2.15 mm 3.5 mm - 40 C + 85 C 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs UVA 3535 LENS TYPE LED with 45mil 430nm 3,555In Stock
Min.: 1
Mult.: 1
: 500

1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.4 V 430 nm 130 deg 4.4 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 255nm TO-39 Domed Lens 9In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 7 V 255 nm 19 deg 650 mW 8.53 mm 0 C + 60 C 5.4 mm x 2.4 mm Dome Bulk
Marktech Optoelectronics UV LEDs 255nm SMD Flat Lens 20In Stock
Min.: 1
Mult.: 1

Ultraviolet 20 mA 7 V 255 nm 120 deg 3.45 mm 1.3 mm 3.45 mm 0 C + 60 C Flat Bulk
New Energy UV LEDs UV LED 280nm - 286nm Starboard XBT-1313 123In Stock
Min.: 1
Mult.: 1

Ultraviolet (UVC) 40 mA 6.5 V 275 nm 260 mW Square Water Clear Tray
Inolux UV LEDs 365-370nm UVA LED 638In Stock
Min.: 1
Mult.: 1
: 500

3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 383In Stock
Min.: 1
Mult.: 1
: 500

3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 140In Stock
1,000Expected 9/10/2026
Min.: 1
Mult.: 1
: 500

3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 60 deg 5 W 3.9 mm 2.56 mm 3.9 mm - 40 C + 80 C Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 365nm to 370nm 50In Stock
700Expected 3/11/2026
Min.: 1
Mult.: 1
: 350

2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 365 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C 5.2 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm 609In Stock
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 3.45 mm 1.88 mm 3.45 mm + 100 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 405 nm 721In Stock
1,500Expected 11/9/2026
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 405 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 395 nm 568In Stock
Min.: 1
Mult.: 1
: 500

1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 235nm SMD Flat Lens 5In Stock
Min.: 1
Mult.: 1

Ultraviolet 20 mA 6 V 235 nm 130 deg 3.45 mm 1.3 mm 3.45 mm 0 C + 60 C Flat Bulk
Marktech Optoelectronics UV LEDs 235nm 2-die TO-39 Metal-Can Dome Lens 17In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 40 mA 5.75 V 12 deg Round Bulk
Marktech Optoelectronics UV LEDs 235nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter 3In Stock
Min.: 1
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.8 V 60 deg 800 mW Bulk