Rectangular Single Colour LEDs

Results: 2,105
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
LITEON Single Colour LEDs SMD LED Ultra Thin Grn 571nm 20mcd@5mA 5,984In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0704 (1810 metric) 571 nm 4.5 mcd 5 mA 2.2 V 75 mW Colorless 1.4 mm x 0.3 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD LED Ultra Thin Red 631nm 30mcd@5mA 4,284In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0704 (1810 metric) 631 nm 7.1 mcd 5 mA 2.3 V 75 mW Colorless 1.4 mm x 0.3 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD LED Ultra Thin Blue 470nm 20mcd@5mA 1,691In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 0704 (1810 metric) 470 nm 20 mcd 5 mA 3.95 V 76 mW Colorless 1.4 mm x 0.3 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Amber 605nm 18mcd 5mA 27,527In Stock
25,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 5,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590.5 nm 7.1 mcd to 45 mcd 20 mA 2.3 V 75 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber LED 1,510In Stock
Min.: 1
Mult.: 1
: 3,000

Amber LEDs SMD/SMT PLCC-2 591 nm 450 mcd 20 mA 2.1 V 130 mW Tinted Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Blue LED 465 - 485nm73.9lm XLamp XEG 12In Stock
Min.: 1
Mult.: 1
: 250

Blue LEDs SMD/SMT 0806 (2016 metric) 485 nm 73.9 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Cyan 490 nm - 510 nm172lm XLamp XEG 350In Stock
Min.: 1
Mult.: 1
: 250

Cyan LEDs SMD/SMT 0806 (2016 metric) 510 nm 172 lm 1 A 2.8 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs CYAN EMITTING LED 102In Stock
Min.: 1
Mult.: 1

Cyan LEDs SMD/SMT 0806 (2016 metric) 510 nm 220 lm 1 A 2.8 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear
Cree LED Single Colour LEDs Green 520nm - 535 nm280lm XLamp XEG 8In Stock
Min.: 1
Mult.: 1
: 250

Green LEDs SMD/SMT 0806 (2016 metric) 535 nm 280 lm 1 A 2.75 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear XLamp Element G Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Blue N4B/ N5B CCT107lm XLamp XEG 84In Stock
Min.: 1
Mult.: 1
: 250

Blue LEDs SMD/SMT 0806 (2016 metric) 107 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear XLamp Element G Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Cyan PC0 CCT- BIN300lm XLamp XEG 199In Stock
Min.: 1
Mult.: 1
: 250

Blue LEDs SMD/SMT 0806 (2116 metric) 300 lm 1 A 3.05 V 3 W Colorless 2.05 mm x 1.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Lime PL3/ PL4 BIN420lm XLamp XEG 54In Stock
Min.: 1
Mult.: 1
: 250

Green LEDs SMD/SMT 0806 (2016 metric) 420 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Mint PM3/ PM4 BIN400lm XLamp XEG 67In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0806 (2016 metric) 400 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Mint PM3/ PM4 BIN400lm XLamp XEG 76In Stock
Min.: 1
Mult.: 1
: 250

Green LEDs SMD/SMT 0806 (2016 metric) 400 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC- Red Orange XLamp156lm XEG Series 231In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 0806 (2016 metric) 156 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 620nm- 630nm139lm XLamp XEG 259In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm 139 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Orange 610-620nm172lm XLamp XEG 794In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0806 (2016 metric) 620 nm 172 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Royal Blue 450-465nm1400mW XLamp XEG 188In Stock
Min.: 1
Mult.: 1
: 250

Blue LEDs SMD/SMT 0806 (2016 metric) 465 nm 1400 mW 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RED DIFFUSED 2,622In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 660 nm 2 mcd 20 mA 2.5 V Rectangular Diffused Bulk
Kingbright AA2810ASYSK
Kingbright Single Colour LEDs 1,960In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT Side Looker 20 mA Colorless 2.5 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape
Kingbright AA2810AVBS/D
Kingbright Single Colour LEDs 1,971In Stock
Min.: 1
Mult.: 1
: 2,000

Blue LEDs SMD/SMT Side Looker 470 nm 20 mA 3.3 V 120 mW Colorless 2.5 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright APT2012QGW
Kingbright Single Colour LEDs GREEN DIFFUSED 3,326In Stock
20,000Expected 7/9/2026
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 0805 (2012 metric) 565 nm 12 mcd 20 mA 2.15 V 105 mW Colorless 1.3 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Kingbright WP153GDT
Kingbright Single Colour LEDs GREEN DIFFUSED 1,140In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole 568 nm 3 mcd 20 mA 2.2 V 105 mW Green 2.3 mm x 7 mm Rectangular Diffused Bulk
Kingbright WP914YDT
Kingbright Single Colour LEDs 2,550In Stock
Min.: 1
Mult.: 1

Yellow LEDs Through Hole 588 nm 4 mcd 20 mA 2.1 V 75 mW Yellow 2 mm x 3 mm Rectangular Diffused
ams OSRAM KR DELPS1.22-VGVI-23-H3Q4-20-R18
ams OSRAM Single Colour LEDs 21,199In Stock
Min.: 1
Mult.: 1
: 9,000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm 710 mcd 2.525 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear Reel, Cut Tape