Rectangular Single Colour LEDs

Results: 2,105
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
LITEON Single Colour LEDs SMD Side View 0.8mm Green 571nm 150mcd 5,862In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT PLCC-2 576.5 nm 224 mcd 20 mA 2.4 V 72 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD Side View 0.8mm Red 631nm 200mcd 11,684In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT PLCC-2 631 nm 280 mcd 20 mA 2.4 V 72 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD Side View 0.8mm Grn 525nm 600mcd 4,748In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 525 nm 355 mcd 20 mA 3.8 V 80 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Amber Clear 602nm 25,008In Stock
18,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 3,000

Amber LEDs SMD/SMT 1206 (3216 metric) 610 nm 6 mcd 20 mA 2.1 V 100 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Yellow Clear 587nm 13,046In Stock
93,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT 1206 (3216 metric) 590.5 nm 28 mcd to 112 mcd 20 mA 2.4 V 75 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Amber Clear 602nm 8,660In Stock
Min.: 1
Mult.: 1
: 3,000

Amber LEDs SMD/SMT 0805 (2012 metric) 602 nm 2.5 mcd 20 mA 2.1 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Orange-Red, 615nm 55mcd, 20mA 7,154In Stock
Min.: 1
Mult.: 1
: 3,000

Orange LEDs SMD/SMT 0805 (2012 metric) 615 nm 55 mcd 20 mA 2 V 75 mW Colorless 1.4 mm x 1.1 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Yellow Clear 587nm 12,786In Stock
96,000On Order
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT 0805 (2012 metric) 587 nm 28 mcd to 112 mcd 20 mA 2.4 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Blue Clear 466nm 8,488In Stock
117,000On Order
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 0805 (2012 metric) 470 nm 28 mcd to 180 mcd 20 mA 3.8 V 76 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Yellow Clear 588nm 36,905In Stock
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm 6 mcd 20 mA 2.1 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Amber Clear 602nm 9,336In Stock
60,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 3,000

Amber LEDs SMD/SMT 0805 (2012 metric) 602 nm 4.5 mcd 20 mA 2.1 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 621nm 42,593In Stock
39,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0805 (2012 metric) 621 nm 6 mcd 20 mA 2 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Orange 60mcd Water Clr 16,822In Stock
Min.: 1
Mult.: 1
: 3,000

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm 90 mcd 20 mA 2 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD LED Thin Green 525nm 120mcd 9,511In Stock
15,000Expected 7/9/2026
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0805 (2012 metric) 525 nm 450 mcd 20 mA 3.2 V 76 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Yellow Clear 588nm 37,674In Stock
30,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm 4.5 mcd 20 mA 2.1 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Orange 602nm 60mcd Clear 10,672In Stock
56,000Expected 25/11/2026
Min.: 1
Mult.: 1
: 4,000

Orange LEDs SMD/SMT 0603 (1608 metric) 615 nm 54 mcd 20 mA 2 V 75 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Orange Clear 605nm 37,212In Stock
125,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 5,000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 90 mcd 20 mA 2 V 75 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Amber 605nm 28mcd 20mA 21,897In Stock
Min.: 1
Mult.: 1
: 5,000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 28 mcd 5 mA 2 V 75 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red 631nm 14mcd 30mA 28,148In Stock
30,000Expected 26/8/2026
Min.: 1
Mult.: 1
: 5,000

Red LEDs SMD/SMT 0603 (1608 metric) 631 nm 112 mcd 30 mA 2 V 75 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Yellow 589nm 22mcd 20mA 29,144In Stock
Min.: 1
Mult.: 1
: 5,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 589 nm 22 mcd 5 mA 2 V 75 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Blue 470nm 28mcd 20mA 3,680In Stock
75,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 5,000

Blue LEDs SMD/SMT 0603 (1608 metric) 467.5 nm 28 mcd to 180 mcd 5 mA 3.8 V 76 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Amber Clear 602nm 6,616In Stock
Min.: 1
Mult.: 1
: 3,000

Amber LEDs SMD/SMT 1206 (3216 metric) 602 nm 4.5 mcd 20 mA 2.1 V 100 mW Colorless 1.49 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 621nm 7,290In Stock
6,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 621 nm 6 mcd 30 mA 2 V 100 mW Colorless 1.49 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green Clear 569nm 30,438In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 1206 (3216 metric) 569 nm 14 mcd 20 mA 2.1 V 100 mW Colorless 1.49 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Orange Clear 605nm 2,889In Stock
27,000Expected 28/9/2026
Min.: 1
Mult.: 1
: 3,000

Orange LEDs SMD/SMT 1206 (3216 metric) 605 nm 90 mcd 20 mA 2 V 75 mW Colorless 1.5 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel