Rectangular Single Colour LEDs

Results: 2,107
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Dialight Single Colour LEDs Red, 620nm 63mcd, 20mA 148In Stock
3,000Expected 16/12/2026
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0605 (1611 metric) 620 nm Red 20 mA 2.2 V 54 mW Colorless 1.2 mm x 0.55 mm Rectangular Water Clear Reel, Cut Tape, MouseReel

Dialight Single Colour LEDs SMD LED 460In Stock
3,000On Order
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0605 (1611 metric) 527 nm Green 5 mA 3 V 68 mW Colorless 1.2 mm x 0.55 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red, 630nm 63mcd, 20mA 1,535In Stock
5,000Expected 23/9/2026
Min.: 1
Mult.: 1
: 2,500

Red LEDs SMD/SMT 1208 (3020 metric) 630 nm Red 20 mA 2.2 V 54 mW Colorless 3 mm x 2 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red 660nm 16mcd 1.75V 104 deg 1,536In Stock
5,000Expected 4/11/2026
Min.: 1
Mult.: 1
: 2,500

Red LEDs SMD/SMT 1208 (3020 metric) 660 nm Red 20 mA 1.75 V 70 mW Colorless 2.3 mm x 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Orange, 605nm 160mcd, 20mA 144In Stock
Min.: 1
Mult.: 1
: 2,500

Orange LEDs SMD/SMT 1208 (3020 metric) 605 nm Orange 20 mA 2.2 V 54 mW Colorless 3 mm x 2 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs SMD LED 0805 G 7" REEL 1,113In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0805 (2012 metric) 569 nm Green 10 mA 2.1 V 114 mW Colorless 2 mm x 1.6 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Yel-Grn 574nm 28mcd 20mA 1,941In Stock
6,000Expected 26/8/2026
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 1206 (3216 metric) 567 nm Yellow-Green 20 mA 2 V 75 mW Colorless 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Blue 468nm 45mcd 20mA 899In Stock
3,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 1206 (3216 metric) 465 nm Blue 20 mA 3 V 76 mW Colorless 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs SMD 0805 ORG 7" REEL 471In Stock
4,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4,000

Orange LEDs SMD/SMT 0805 (2012 metric) 609 nm Orange 20 mA 1.9 V 81 mW Colorless 2 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Orange Water Clr 150mcd 610nm 14,979In Stock
16,000Expected 30/11/2026
Min.: 1
Mult.: 1
: 4,000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm Orange 20 mA 2 V 60 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Yellow Water Clr 160mcd 595nm 22,403In Stock
32,000Expected 17/8/2026
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 592.5 nm Yellow 20 mA 2 V 55 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Yellow Water Clr 160mcd 590nm 844In Stock
44,000On Order
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 586.5 nm Yellow 20 mA 1.7 V 55 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red Orange, 625nm 150mcd, 20mA 8,334In Stock
Min.: 1
Mult.: 1
: 4,000

Orange LEDs SMD/SMT 0805 (2012 metric) 625 nm Orange 20 mA 2 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Orange Water Clr 150mcd 610nm 12,896In Stock
Min.: 1
Mult.: 1
: 4,000

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm Orange 20 mA 1.7 V 55 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs YelGrn Water Clr 60mcd 575nm 1,529In Stock
28,000Expected 24/8/2026
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0805 (2012 metric) 572.5 nm Yellow-Green 20 mA 1.8 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Green Water Clr 400mcd 525nm 20,202In Stock
44,000Expected 30/11/2026
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0805 (2012 metric) 523 nm Green 20 mA 3.2 V 87.5 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Blue Water Clr 160mcd 475nm 2,533In Stock
28,000On Order
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 0805 (2012 metric) 473 nm Blue 20 mA 3.2 V 87.5 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red Water Clr 80mcd 640nm 6,350In Stock
28,000Expected 18/11/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1206 (3216 metric) 635 nm Red 20 mA 2.2 V 60 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red Orange, 625nm 150mcd, 20mA 1,197In Stock
16,000Expected 23/9/2026
Min.: 1
Mult.: 1
: 4,000

Orange LEDs SMD/SMT 1206 (3216 metric) 625 nm Orange 20 mA 2 V 60 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Yellow Water Clr 160mcd 595nm 19,462In Stock
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 1206 (3216 metric) 592.5 nm Yellow 20 mA 1.7 V 60 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Yellow Water Clr 160mcd 590nm 17,334In Stock
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 1206 (3216 metric) 586.5 nm Yellow 20 mA 1.7 V 60 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs YelGrn Water Clr 60mcd 575nm 6,387In Stock
44,000On Order
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 1206 (3216 metric) 572.5 nm Yellow-Green 20 mA 1.8 V 60 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Blue Water Clr 160mcd 475nm 699In Stock
32,000On Order
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 1206 (3216 metric) 473 nm Blue 20 mA 3.2 V 87.5 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Mini PLCC2 RED 625nm 7in Reel 2,137In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2.4 V 48 mW Colorless 2.2 mm x 1.4 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Mini PLCC2 YELLOW 590nm 7in Reel 7,079In Stock
9,000Expected 18/11/2026
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT PLCC-2 590 nm Yellow 20 mA 2.4 V 48 mW Colorless 2.2 mm x 1.4 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel