Rectangular Single Colour LEDs

Results: 2,106
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Grn 3.1V 20mA 525nm 2,592In Stock
9,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 525 nm Green 30 mA 3.1 V 70 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Grn 2V 20mA 570nm 1,259In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 570 nm Green 30 mA 2 V 52 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SUTW Wtrclr TopVw 365nm 50mW 3.6V 120D 7,027In Stock
8,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 4,000

UV LEDs (Ultraviolet) SMD/SMT SMD-2 365 nm Ultraviolet (UVA) 90 mW 60 mA 3.6 V 240 mW Colorless 3.5 mm x 2.8 mm Rectangular Water Clear WL-SUTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Amber 2V 20mA 610nm 1,995In Stock
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm Amber 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Red 2V 20mA 645nm 3,902In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 645 nm Red 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Ylw 2V 20mA 595nm 4,687In Stock
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 595 nm Yellow 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green 536nm Firefly E2218 1,071In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0907 (2218 metric) 536 nm Green 20 mA 2.3 V Colorless 1.73 mm x 1.33 mm Rectangular Non-Diffused CT DBLP31.12 Reel, Cut Tape
ams OSRAM Single Colour LEDs Super Red SYNIOS P2720 7,439In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm Super Red 200 mA 2.3 V 500 mW Colorless 2.6 mm x 1.8 mm Rectangular Clear SYNIOS P2720 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs KB DELPS2.12 21,998In Stock
Min.: 1
Mult.: 1
: 9,000

Blue LEDs SMD/SMT 0603 (1608 metric) 466 nm Blue 0.443 lm 10 mA 2.8 V 28 mW Colorless 1.4 mm x 0.6 mm Rectangular Water Clear KB DELPS2.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Blue TOPLED E1608 8,645In Stock
Min.: 1
Mult.: 1
: 9,000

Blue LEDs SMD/SMT 0603 (1608 metric) 466 nm Blue 0.443 lm 10 mA 2.8 V 28 mW Colorless 1.4 mm x 0.6 mm Rectangular Water Clear KB DELPS2.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs KR DELPS1.22 16,024In Stock
Min.: 1
Mult.: 1
: 9,000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm Red 2.178 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red TOPLED E 1608 2,672In Stock
36,000On Order
Min.: 1
Mult.: 1
: 5,000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm Red 1.865 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KR DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red SYNIOS P2720 835In Stock
4,000Expected 19/8/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1108 (2720 metric) 621 nm Red 126 lm 700 mA 2.52 V 1.8 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KR DMLS31.23 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red LED SYNIOS P2720 1,019In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1108 (2720 metric) Red 108 lm 700 mA 2.95 V 2.1 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KR DMLS31.FR Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs True Green TOPLED E1608 17,895In Stock
Min.: 1
Mult.: 1
: 9,000

Green LEDs SMD/SMT TOPLED 528 nm True Green 1300 mlm 10 mA 2.7 V Colorless 1.23 mm x 0.6 mm Rectangular Clear KT DELQS1.12 Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs 4,084In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 1108 (2720 metric) 528 nm Green 25 lm 65 mA 2.55 V 170 mW Colorless 2.6 mm x 1.8 mm Rectangular Clear KT DMLN31.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow TOPLED E1608 28,698In Stock
Min.: 1
Mult.: 1
: 9,000

Yellow LEDs SMD/SMT TOPLED 589 nm Yellow 2.59 lm 20 mA 2.3 V 44 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KY DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Blue 470nm LED Indication - Discrete 3.2 8,903In Stock
Min.: 1
Mult.: 1
: 2,000

Blue LEDs SMD/SMT 470 nm Blue 30 mA 2.85 V Rectangular LB Y1SG Reel, Cut Tape
ams OSRAM Single Colour LEDs Green, 570nm 7.1mcd, 2mA 21,687In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm Green 20 mA 2.2 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LG M67K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Mini Topled 22,623In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm Green 0.014 lm 20 mA 2.2 V 3.8 mW Colorless Rectangular Non-Diffused LG M67K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Green, 570nm 4,896In Stock
9,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT Side Looker 570 nm Green 20 mA 2 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear LG Y876 Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Micro Sideled 10,819In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT Side Looker 570 nm Green 0.247 lm 20 mA 2 V 42 mW 1.7 mm x 0.7 mm Rectangular Water Clear LG Y876 Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Orange, 606nm 224mcd, 20mA 6,673In Stock
Min.: 1
Mult.: 1
: 3,000

Orange LEDs SMD/SMT 0805 (2012 metric) 606 nm Orange 30 mA 2.35 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 10,321In Stock
Min.: 1
Mult.: 1
: 3,000

Orange LEDs SMD/SMT 0805 (2012 metric) 606 nm Orange 30 mA 2.35 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red OSLON Black Flat 1,088In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT SMD-3 633 nm Super Red 33 lm 350 mA 2.15 V Colorless 3.3 mm x 2.9 mm Rectangular Clear OSLON Black Flat Reel, Cut Tape, MouseReel