Rectangular Single Colour LEDs

Results: 2,106
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs Amber Diffused 592nm 90mcd 8,537In Stock
40,000Expected 27/8/2026
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm Amber 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Non-diffused 626nm 75mcd 2,701In Stock
81,000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1305 (3412 metric) 626 nm Red 20 mA 1.9 V 60 mW Colorless 1.2 mm x 1.25 mm Rectangular Non-Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Blue Diffused 473nm 55mcd 3,427In Stock
20,000Expected 8/10/2026
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 0805 (2012 metric) 473 nm Blue 20 mA 3.4 V 78 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMR Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCC SMD Mono SMD 0402 Green 515nm 8,591In Stock
30,000On Order
Min.: 1
Mult.: 1
: 6,000

Green LEDs SMD/SMT 525 nm Green 20 mA 3.2 V 99 mW Colorless Rectangular Water Clear WL-SMCC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW Mono LED Waterclear 0603Amber 6,260In Stock
68,000On Order
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm Amber 20 mA 2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 350 mcd 2 V 0603 Amber 605nm Adv 5,531In Stock
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0603 (1608 metric) 605 nm Amber 20 mA 2 V Amber Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 140mcd 2V 140 6,243In Stock
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm Amber 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 350mcd 3,2V 0603 Blue 470nm Adv 7,601In Stock
12,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm Blue 20 mA 3.2 V Blue Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 150mcd 3.2V 140 4,021In Stock
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 0603 (1608 metric) 465 nm Blue 20 mA 3.2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 80mcd 2V 140 6,054In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm Red 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 70mcd 1.9V 140 5,437In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 645 nm Red 20 mA 1.9 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 550 mcd 2 V 0603 Yellow 590nm 4,638In Stock
44,000On Order
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm Yellow 20 mA 2 V Yellow Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMTMono TpVw Waterclr 0805 Amber 4,429In Stock
28,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0805 (2012 metric) 605 nm Amber 20 mA 2 V 72 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 1206 Amber 934In Stock
8,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 1206 (3216 metric) 605 nm Amber 20 mA 2 V 72 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 1206 SprRed 8,430In Stock
36,000On Order
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1206 (3216 metric) 630 nm Red 20 mA 1.9 V 72 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 1206 Yellow 6,582In Stock
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 1206 (3216 metric) 590 nm Yellow 20 mA 2 V 72 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMDMono TpVw Waterclr 2214 Orange 2,241In Stock
Min.: 1
Mult.: 1
: 3,000

Amber LEDs SMD/SMT 0805 (2014 metric) 609 nm Amber 30 mA 2 V 72 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMD TOP SMD 2214 Blue 470nm 9,830In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 470 nm Blue 20 mA 3.2 V 70 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMDMono TpVw Waterclr 2214 Green 590In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0805 (2014 metric) 519 nm Green 30 mA 3 V 102 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMD TOP SMD 2214 Green 525nm 4,935In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 525 nm Green 20 mA 3.1 V 70 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMD Mono Top 2214 Red 625nm Top 207In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT PLCC-2 630 nm Red 20 mA 2 V 48 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMD Mono Top 2214 BrtGrn 570nmTop 7,494In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT PLCC-2 572 nm Green 20 mA 2 V 52 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMD Mono Top 2214 Yllw 590nm Top 2,024In Stock
3,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT PLCC-2 592 nm Yellow 20 mA 2 V 48 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Red 2.2V 180mA 620nm 413In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 620 nm Red 180 mA 2.2 V 432 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Ylw 2.2V 150mA 590nm 240In Stock
4,000Expected 14/8/2026
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 590 nm Yellow 150 mA 2.2 V 390 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel