Rectangular Single Colour LEDs

Results: 2,107
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
LITEON Single Colour LEDs Yellow Clear 588nm 73,585In Stock
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 588 nm Yellow 20 mA 2.1 V 60 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green Clear 569nm 53,198In Stock
80,000Expected 28/9/2026
Min.: 1
Mult.: 1
: 5,000

Green LEDs SMD/SMT 0603 (1608 metric) 569 nm Green 20 mA 2.1 V 100 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD LED Thin Blue 470nm 30mcd 39,802In Stock
35,000Expected 4/11/2026
Min.: 1
Mult.: 1
: 5,000

Blue LEDs SMD/SMT 0603 (1608 metric) 475 nm Blue 20 mA 2.8 V 120 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Chip LED 0603 Super Thin Top View red 629nm 11mcd 2mA 50,400In Stock
Min.: 1
Mult.: 1
: 5,000

Red LEDs SMD/SMT 0603 (1608 metric) 629 nm Red 2 mA 2.2 V 75 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green 571nm 112mcd 30mA 41,726In Stock
50,000Expected 11/1/2027
Min.: 1
Mult.: 1
: 5,000

Green LEDs SMD/SMT 0603 (1608 metric) 571 nm Green 20 mA 2.4 V 75 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green 525nm 90mcd 20mA 16,996In Stock
Min.: 1
Mult.: 1
: 5,000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm Green 5 mA 3.2 V 76 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 638nm 36,730In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 638 nm Red 20 mA 1.8 V 100 mW Colorless 1.49 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green Clear 571nm 221,781In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 1206 (3216 metric) 571 nm Green 20 mA 2 V 75 mW Colorless 1.5 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 290,272In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 631 nm Red 20 mA 2 V 75 mW Colorless 1.49 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Yellow Clear 587nm 56,986In Stock
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT 1206 (3216 metric) 587 nm Yellow 20 mA 2 V 75 mW Colorless 1.5 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Blue Clear 470nm 101,754In Stock
69,000On Order
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 1206 (3216 metric) 470 nm Blue 20 mA 3.4 V 120 mW Colorless 1.49 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD LED Green 571nm 35mcd 130VA 148,097In Stock
Min.: 1
Mult.: 1
: 5,000

Green LEDs SMD/SMT 0402 (1005 metric) 571 nm Green 20 mA 2 V 75 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD LED Top-View Green 525nm 600mcd 19,970In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT PLCC-2 535 nm Green 20 mA 3.8 V 80 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green Clear 569nm 121,417In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 569 nm Green 20 mA 2.1 V 75 mW Colorless 1.2 mm x 0.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green Clear 571nm 186,051In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0605 (1611 metric) 571 nm Green 20 mA 2 V 75 mW Colorless 1.2 mm x 0.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 62,314In Stock
116,000Expected 28/9/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0605 (1611 metric) 631 nm Red 20 mA 2 V 75 mW Colorless 1.2 mm x 0.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green, 571nm 12mcd, 5mA 296,409In Stock
192,715On Order
Min.: 1
Mult.: 1
: 5,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 571 nm Yellow-Green 5 mA 1.9 V 75 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red 631nm 14mcd 5mA 201,873In Stock
205,000Expected 11/1/2027
Min.: 1
Mult.: 1
: 5,000

Red LEDs SMD/SMT 0603 (1608 metric) 631 nm Red 5 mA 2.3 V 50 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Yellow 589nm 22mcd 5mA 160,085In Stock
Min.: 1
Mult.: 1
: 5,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 594 nm Yellow 5 mA 2.3 V 75 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Green 525nm 90mcd 5mA 44,348In Stock
40,000Expected 28/9/2026
Min.: 1
Mult.: 1
: 5,000

Green LEDs SMD/SMT 0603 (1608 metric) 527.5 nm Green 5 mA 3.1 V 76 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Blue LED 465 - 485nm73.9lm XLamp XEG 8,925In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 0806 (2016 metric) 485 nm PC Blue 73.9 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Cyan PC0 CCT- BIN300lm XLamp XEG 1,311In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 0806 (2116 metric) PC Cyan 300 lm 1 A 3.05 V 3 W Colorless 2.05 mm x 1.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Mint PM3/ PM4 BIN400lm XLamp XEG 3,067In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0806 (2016 metric) PC Mint 400 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Yellow LED, 360lm XLamp XEG Series 2,261In Stock
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT 0806 (2016 metric) PC Yellow 360 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 620nm- 630nm139lm XLamp XEG 4,612In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm Red 139 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel