Rectangular Single Colour LEDs

Results: 2,108
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
VCC Single Colour LEDs Grn 0.16mcd 150 Deg 32,896In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 570 nm Green 20 mA 2.1 V 105 mW Colorless 2.5 mm x 2 mm Rectangular Clear CMD28 Reel, Cut Tape, MouseReel
VCC Single Colour LEDs GRN 570nm 15mcd DIFF 5,870In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm Green 20 mA 2.2 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED 637nm 90mcd DIFF 4,006In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0805 (2012 metric) 637 nm Red 20 mA 1.9 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Yellowish-Green 130,743In Stock
160,000Expected 18/1/2027
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 573 nm Yellow-Green 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Orange 23,491In Stock
Min.: 1
Mult.: 1
: 4,000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm Orange 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red 56,905In Stock
140,000On Order
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 622 nm Red 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Yellow Diffused 583nm 3.6mcd 5,301In Stock
Min.: 1
Mult.: 1

Yellow LEDs Through Hole 585 nm Yellow 20 mA 2.1 V 85 mW Yellow 2.5 mm x 7.6 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 645nm 7.5mcd 2,942In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 640 nm Deep Red 20 mA 2 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 645nm 7.5mcd 18,591In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 626 nm Red 20 mA 2 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Green Diffused 565nm 4mcd 15,844In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole 569 nm Green 20 mA 2.1 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Amber GaP Amb 20,365In Stock
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm Amber 20 mA 1.9 V 60 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber Diffused 592nm 90mcd 31,906In Stock
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0805 (2012 metric) 592 nm Amber 20 mA 1.9 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Top Mt AlInGaP Amber 10,290In Stock
20,000Expected 25/8/2026
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm Amber 20 mA 1.9 V 60 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber Amb 64,279In Stock
40,000Expected 18/8/2026
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0402 (1005 metric) 592 nm Amber 20 mA 1.9 V 60 mW Colorless 1 mm x 0.5 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Red 14,819In Stock
24,000Expected 25/8/2026
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 626 nm Red 20 mA 1.9 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Top Mt AlInGaP Red 19,987In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0805 (2012 metric) 626 nm Red 20 mA 1.9 V 60 mW Colorless 2 mm x 1.25 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 626nm 90mcd 23,929In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm Red 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Red Red 20,583In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm Red 20 mA 1.9 V 60 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Orange Diffused 604nm 8mcd 43,246In Stock
Min.: 1
Mult.: 1
: 4,000

Orange LEDs SMD/SMT 0805 (2012 metric) 604 nm Orange 20 mA 2.2 V 52 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Orange 76,295In Stock
Min.: 1
Mult.: 1
: 4,000

Orange LEDs SMD/SMT 0603 (1608 metric) 604 nm Orange 20 mA 2.2 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Orange 47,057In Stock
Min.: 1
Mult.: 1
: 4,000

Orange LEDs SMD/SMT 0603 (1608 metric) 604 nm Orange 20 mA 2.2 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Green 10,979In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0805 (2012 metric) 572 nm Green 20 mA 2.1 V 52 mW Colorless 2 mm x 1.25 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Green Grn 15,865In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 1305 (3412 metric) 572 nm Green 20 mA 2.6 V 52 mW Colorless 1.2 mm x 1.25 mm Rectangular Non-Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Clr Diffused 572nm 15mcd 53,748In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm Green 20 mA 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Non-diffused 572nm 15mcd 48,958In Stock
33,000Expected 9/10/2026
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 1305 (3412 metric) 572 nm Green 20 mA 2.2 V 65 mW Colorless 1.2 mm x 1.25 mm Rectangular Non-Diffused HSMG Reel, Cut Tape, MouseReel