Rectangular Single Colour LEDs

Results: 2,151
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0805 SprRed 36,507In Stock
28,000Expected 14/8/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm Red 20 mA 1.9 V 72 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0805 BrtGrn 102,338In Stock
148,000Expected 14/8/2026
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm Green 20 mA 2 V 72 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0805 Yellow 26,750In Stock
72,000Expected 14/8/2026
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 0805 (2012 metric) 590 nm Yellow 20 mA 2 V 72 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 1206 Blue 27,758In Stock
20,000Expected 14/8/2026
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 1206 (3216 metric) 470 nm Blue 20 mA 3.2 V 105 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 1206 Red 24,100In Stock
56,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm Red 20 mA 2 V 72 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 1206 BrtGrn 28,156In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 1206 (3216 metric) 570 nm Green 20 mA 2 V 72 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Hrt 3.2V 180mA 450nm 5,983In Stock
Min.: 1
Mult.: 1
: 4,000

Horticulture LEDs SMD/SMT 450 nm Blue 180 mA 3.2 V 540 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SUTW Wtrclr TopVw 365nm 50mW 3.6V 120D 7,203In Stock
8,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 4,000

UV LEDs (Ultraviolet) SMD/SMT SMD-2 365 nm Ultraviolet (UVA) 90 mW 60 mA 3.6 V 240 mW Colorless 3.5 mm x 2.8 mm Rectangular Water Clear WL-SUTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Blue 3.2V 20mA 465nm 6,379In Stock
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 0603 (1608 metric) 465 nm Blue 20 mA 3.2 V 70 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Grn 3.2V 20mA 515nm 7,403In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 515 nm Green 20 mA 3.2 V 70 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Red 2V 20mA 630nm 6,669In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm Red 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Grn 2V 20mA 572nm 5,364In Stock
8,000Expected 14/8/2026
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm Green 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red SYNIOS P2720 20,000In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 621 nm Red 39 lm 200 mA 2.3 V Colorless 2.6 mm x 1.8 mm Rectangular Clear SYNIOS P2720 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Blue TOPLED E 1608 32,358In Stock
Min.: 1
Mult.: 1
: 9,000

Blue LEDs SMD/SMT 0603 (1608 metric) 466 nm Blue 10 mA 2.8 V 280 mW Colorless 1.4 mm x 0.6 mm Rectangular Water Clear KB DELPS2.12 Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs Orange TOPLED E1608 36,538In Stock
Min.: 1
Mult.: 1
: 5,000

Orange LEDs SMD/SMT TOPLED 606 nm Orange 1600 mlm 20 mA 2.3 V Colorless 1.23 mm x 0.6 mm Rectangular Clear KO DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Blue 470nm 2.85V 5mA 27,086In Stock
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 0402 (1005 metric) 470 nm Blue 0.414 lm 15 mA 2.85 V 14 mW Colorless 1.1 mm x 0.54 mm Rectangular Diffused LB QH9G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Blue 470nm LED Indication - Discrete 3.2V 2-SMD, Flat Lead 13,180In Stock
Min.: 1
Mult.: 1
: 2,000

Blue LEDs SMD/SMT 470 nm Blue 1.7 lm 30 mA 2.85 V 57 mW Rectangular LB Y1SG Reel, Cut Tape
ams OSRAM Single Colour LEDs Mini Topled 24,575In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm Green 0.014 lm 20 mA 2.2 V 3.8 mW Colorless Rectangular Non-Diffused LG M67K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Green, 570nm 26mcd, 20mA 272,240In Stock
Min.: 1
Mult.: 1
: 16,000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm Green 0.141 lm 20 mA 2.2 V 44 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LG R971 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 280mcd, 20mA 81,325In Stock
Min.: 1
Mult.: 1
: 16,000

Orange LEDs SMD/SMT 0805 (2012 metric) 606 nm Orange 0.879 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LO R976 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 180mcd, 20mA 125,101In Stock
Min.: 1
Mult.: 1
: 16,000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm Red 0.562 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LS R976 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs True Green CHIPLED 0402 104,880In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm Green 1.09 lm 5 mA 2.85 V 14 mW Colorless 1.2 mm x 0.9 mm Rectangular Diffused LT QH9G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green 528nm LED Indication - Discrete 3.2V 2-SMD, Flat Lead 19,886In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 523 nm Green 11.2 lm 30 mA 2.85 V 57 mW Rectangular LT Y1SG Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Micro Sideled 122,035In Stock
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT Side Looker 587 nm Yellow 0.701 lm 30 mA 2.4 V 40 mW 1.7 mm x 0.7 mm Rectangular Water Clear LY Y876 Reel, Cut Tape, MouseReel AEC-Q100
ROHM Semiconductor Single Colour LEDs Grn 560nm 6.3mcd 2.2 V; 20mA; 0603 AECQ-102 234,378In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0603 (1608 metric) 560 nm Green 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D12x(C) Reel, Cut Tape, MouseReel AEC-Q101