Rectangular Single Colour LEDs

Results: 2,151
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds Single Colour LEDs 2835 Mid-Power Color Lime Color LED 36V 7,458In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 2835 568 nm Lime Green 139 lm 20 mA 36.3 V 726 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Green LED 36V 5,867In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 2835 530 nm PC Green 134 lm 20 mA 36.3 V 726 mW Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Green LED 36V 5,531In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 2835 550 nm PC Green 145 lm 20 mA 36.3 V 726 mW Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Red-Orange 36V 6,848In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 2835 620 nm PC Red 27 lm 20 mA 36.3 V 726 mW Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green Water Clear 625nm 25mcd 17,620In Stock
Min.: 1
Mult.: 1
: 1,500

Green LEDs SMD/SMT 1208 (3020 metric) 568 nm Green 20 mA 2.2 V 62.5 mW Colorless 2.5 mm x 1.7 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs YELLOW DIFFUSED 15,410In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT SOT-23-3 588 nm Yellow 20 mA 2.1 V 75 mW Yellow 3 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs GREEN WATER CLEAR MEGA 9,246In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 0603 (1608 metric) 568 nm Green 20 mA 2.1 V 75 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs BLUE WATER CLEAR 3,332In Stock
Min.: 1
Mult.: 1
: 2,000

Blue LEDs SMD/SMT 0805 (2012 metric) 466 nm Blue 20 mA 3.8 V 1.3 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs GRN WATER CLEAR 0805 23,160In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 0805 (2012 metric) 568 nm Green 20 mA 2.1 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs YEL WATER CLEAR 0805 26,511In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm Yellow 20 mA 2 V 125 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs MEGA GREEN WATER CLR 14,416In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 1206 (3216 metric) 570 nm Green 20 mA 2.1 V 75 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Yellow 590nm Water Clear 150mcd 29,199In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT 0605 (1611 metric) 590 nm Yellow 20 mA 2 V 75 mW Colorless 1.2 mm x 0.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 11,880In Stock
Min.: 1
Mult.: 1
: 2,000

Blue LEDs SMD/SMT 0605 (1612 metric) 470 nm Blue 20 mA 3.3 V 120 mW Colorless 1.2 mm x 0.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.0X0.5MM ULTRA THIN 571nm GREEN SMD LED 69,999In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0402 (1005 metric) 571 nm Green 20 mA 2 V 60 mW Colorless 0.6 mm x 0.5 mm Rectangular Water Clear Minikin-Air Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.0X0.5MM ULTRA THIN 605nm ORANGE SMD LE 24,557In Stock
Min.: 1
Mult.: 1
: 4,000

Orange LEDs SMD/SMT 0402 (1005 metric) 605 nm Orange 20 mA 2.05 V 60 mW Colorless 0.6 mm x 0.5 mm Rectangular Water Clear Minikin-Air Reel, Cut Tape, MouseReel

Kingbright Single Colour LEDs Green, Water Clear 60mcd, 571nm 43,548In Stock
84,000Expected 6/10/2026
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm Green 20 mA 2.1 V 78 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green, Water Clear 420mcd, 525nm 17,061In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm Green 20 mA 3.3 V 102.5 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 30,398In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm Green 20 mA 3.3 V 102.5 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.6X0.2MM RA 571nm GREEN SMD LED 9,811In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 571 nm Green 20 mA 2.05 V 48 mW Colorless 1.2 mm x 0.2 mm Rectangular Water Clear Minikin-Air Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.6X0.2MM RA 589nm YELLOW SMD LED 28,968In Stock
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 0603 (1608 metric) 589 nm Yellow 20 mA 2.05 V 48 mW Colorless 1.2 mm x 0.2 mm Rectangular Water Clear Minikin-Air Reel, Cut Tape, MouseReel

Kingbright Single Colour LEDs Red 635nm Water Clear 48,312In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm Red 20 mA 1.95 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.0X0.5MM 58,750In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 0402 (1005 metric) 623 nm Red 2 mA 1.8 V 84 mW Colorless 0.8 mm x 0.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs ORANGE WTR CLEAR 160mcd 610nm 67,294In Stock
Min.: 1
Mult.: 1
: 2,000

Orange LEDs SMD/SMT 0402 (1005 metric) 601 nm Orange 20 mA 2.1 V 75 mW Colorless 0.8 mm x 0.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RED WTR CLEAR 150mcd 650nm 64,215In Stock
132,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 0402 (1005 metric) 630 nm Red 20 mA 1.95 V 75 mW Colorless 0.8 mm x 0.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Yellow 590nm Water Clear 150mcd 23,262In Stock
80,000Expected 24/8/2026
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT 0402 (1005 metric) 590 nm Yellow 20 mA 2 V 75 mW Colorless 0.8 mm x 0.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel