ams OSRAM Single Colour LEDs

Results: 1,809
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs LED ENGIN 99In Stock
Min.: 1
Mult.: 1

Violet LEDs SMD/SMT Star MCPCB 390 nm 6 W 700 mA 14.2 V 9.8 W Colorless 6.8 mm Dome Clear LZ4-V0UBH0 Tray
ams OSRAM Single Colour LEDs LED ENGIN VIOLET 168In Stock
Min.: 1
Mult.: 1
: 250

Violet LEDs SMD/SMT SMD-9 395 nm 6 W 700 mA 14.2 V 9.9 W Colorless 6.8 mm Dome Clear LZ4-00UBH0 Reel, Cut Tape
ams OSRAM Single Colour LEDs Mini TOPLED LA M67F.01 17,857In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 614 nm 1.26 cd 3.91 lm 20 mA 2.15 V 43 mW LA M67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Low Power RCL-Module, SuperRed 5,202In Stock
Min.: 1
Mult.: 1
: 2,500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 645 nm 4.5 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KS SITQA1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GF JTLPS1.24 20,897In Stock
Min.: 1
Mult.: 1
: 10,000

Red LEDs SMD/SMT 727 nm 90 mcd 0.277 lm 150 mA 1.9 V 290 mW White 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GF JTLPS1.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 71,341In Stock
Min.: 1
Mult.: 1
: 9,000

Blue LEDs SMD/SMT 466 nm 470 mcd 1.38 lm 20 mA 3.08 V 62 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KB DELSS2.12 Reel, Cut Tape
ams OSRAM Single Colour LEDs Red, 625nm 1180mcd, 30mA 16,523In Stock
58,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 625 nm 1.8 cd 50 mA 2.4 V Colorless 2.4 mm Round Flat Non-Diffused SIDELED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GREEN SMD LED CHIP LED 0805 125,127In Stock
Min.: 1
Mult.: 1
: 16,000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 26.1 mcd 0.141 lm 20 mA 2.2 V 44 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LG R971 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LED ENGIN 396In Stock
Min.: 1
Mult.: 1
: 500

IR LEDs (Infrared) SMD/SMT SMD-2 700 mA 8.25 V 3.8 W Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Low Power RCL-Module, Red 5,976In Stock
Min.: 1
Mult.: 1
: 2,500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 622 nm 6.3 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KR SITQA1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs Low Power RCL-Module, Yellow 9,438In Stock
Min.: 1
Mult.: 1
: 2,500

Yellow LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 591 nm 6.3 lm* 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KY SITQA1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs Red DURIS S 5 32,889In Stock
Min.: 1
Mult.: 1
: 4,500

Red LEDs 620 nm 9.82 cd 28.5 lm 150 mA 6.25 V 940 mW GR PSLR31.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs YELLW SMD LED OSLON SSL 80 3,936In Stock
Min.: 1
Mult.: 1
: 600
Yellow LEDs SMD/SMT 1212 (3030 metric) 590 nm 71 lm 350 mA 2.2 V 700 mW Colorless 2.05 mm Dome Clear Reel, Cut Tape
ams OSRAM Single Colour LEDs T GRN SMD LED CHIP LED 0603 G2 14,566In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT 528 nm 248 mcd 1.16 lm 20 mA 2.9 V 15 mW LT Q99G.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 1,724In Stock
Min.: 1
Mult.: 1
: 900

Red LEDs SMD/SMT 1212 (3030 metric) 623 nm 82 lm 350 mA 2.18 V 700 mW Colorless 2.73 mm Dome Clear GR QSSPA1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Mini TOPLED LO M67F.01 9,800In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 602 nm 1.18 cd 3.68 lm 20 mA 2.15 V 43 mW LO M67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs 10,603In Stock
Min.: 1
Mult.: 1
: 3,000

154 mcd 0.474 lm 350 mA 1.95 V 680 mW GF CSSRML.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red OSCONIQ P 2226 41,444In Stock
Min.: 1
Mult.: 1
: 1,200

Red LEDs SMD/SMT 618 nm 6.37 cd 21 lm 100 mA 2.1 V 210 mW Colorless 1.46 mm Dome Clear GR DASPA2.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 925mcd, 30mA 11,603In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT SMD-2 633 nm 925 mcd 30 mA 2 V Colorless 2.4 mm Round Flat Clear SIDELED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs True Green CHIPLED 0402 103,291In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm 270 mcd 1.09 lm 5 mA 2.85 V 14 mW Colorless 1.2 mm x 0.9 mm Rectangular Diffused LT QH9G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Blue OSLON SSL 120 2,860In Stock
Min.: 1
Mult.: 1
: 600

Blue LEDs SMD/SMT 1212 (3030 metric) 455 nm 7.18 cd 23.4 lm 350 mA 2.85 V 1 W Colorless 2.15 mm Dome Clear GD CSSPM1.14 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 645nm 224mcd, 20mA 54,352In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 645 nm 224 mcd 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs GT QSSPA1.13 2,850In Stock
Min.: 1
Mult.: 1
: 900

528 nm 51 cd 160 lm 350 mA 2.7 V 950 mW GT QSSPA1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 17,897In Stock
Min.: 1
Mult.: 1
: 1,000

Amber LEDs SMD/SMT 617 nm 11.5 cd 34.3 lm 140 mA 2.15 V 320 mW Colorless 2.4 mm Round Clear LA G6SP.02 Reel, Cut Tape
ams OSRAM Single Colour LEDs GD PSLR31.13 12,991In Stock
Min.: 1
Mult.: 1
: 4,500

450 nm 4.45 cd 14.5 lm 150 mA 6.25 V 940 mW GD PSLR31.13 Reel, Cut Tape, MouseReel