TSML1020

Vishay Semiconductors
78-TSML1020
TSML1020

Mfr.:

Description:
Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
11 mW/sr
30 deg
100 mA
1.2 V
190 mW
- 40 C
+ 85 C
2.5 mm x 2 mm x 2.7 mm
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Fall Time: 15 ns
Height: 2.7 mm
Illumination Colour: Infrared
Length: 2 mm
Lens Dimensions: 1.9 mm x 1.9 mm x 1.3 mm
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 12 deg
Vr - Reverse Voltage: 5 V
Width: 2.5 mm
Unit Weight: 425 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Description of Change: The infrared emitter chip of affected products
will be replaced. The new used emitter chip technology has a faster
switching speed (15ns vs 800ns). All other characteristics will be
kept along with the datasheet specification.

Please contact a Mouser Technical Sales Representative for further
information.

5-0514-27

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters and Silicon PIN Photodiodes feature an 830nm to 950nm wavelength range with high radiant sensitivity from 1mW/sr to 1800mW/sr. These emitters provide double heterojunction infrared emitters with the lowest forward voltages and highly efficient homojunction emitters. The photodiodes offer the broadest selection of high-speed, low-dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

In Stock: 7,297

Stock:
7,297 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.22 $1.22
$0.851 $8.51
$0.626 $62.60
$0.525 $262.50
Full Reel (Order in multiples of 1000)
$0.475 $475.00
$0.443 $886.00
$0.422 $2,110.00
$0.409 $4,090.00
$0.404 $10,100.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩