KW CVLDM1.TK-T313-4L35M3-0-1A-S

ams OSRAM
720-KWM1TKT3134L35M3
KW CVLDM1.TK-T313-4L35M3-0-1A-S

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
315 lm
120 deg
1 A
3.25 V
1.65 mm
1.25 mm
0.732 mm
- 40 C
+ 135 C
OSLON Compact RM
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: OSLON
Part # Aliases: Q65113A9594
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSLON™ Compact RM LEDs

ams OSRAM OSLON™ Compact RM LEDs (KW CVLDM1.TK) are compact light sources featuring a rectangular light-emitting area with an aspect ratio of 1:1.5, optimized for improved optical efficiency in slim headlamp system solutions. These LEDs offer a 0.6mm x 0.9mm light-emitting area, with the lower vertical dimension adapted for thinner module sizes, enabling high performance in small lens components. Delivering a luminance output of 209Mnits at a 1A driving current, the OSLON Compact RM ensures exceptional brightness while maintaining a small footprint. Its compact package dimensions of 1.6mm x 1.2mm with two solder pads provide high solder stability on AI-boards, making these LEDs ideal for applications in static and dynamic forward lighting, transportation, and aftermarket automotive markets. The specific light-emitting area dimensions enhance optical performance for slim headlamp modules and allow for individual pixel aspect ratios with high luminance and minimal optical effort.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 3,500

Stock:
3,500 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.75 $1.75
$1.23 $12.30
$0.914 $91.40
$0.775 $387.50
$0.73 $730.00
$0.728 $1,456.00
Full Reel (Order in multiples of 4000)
$0.617 $2,468.00
$0.601 $14,424.00